ADSP-SC587BBCZ-4B by Analog Devices Inc

Overview of ADSP-SC587BBCZ-4B by Analog Devices Inc.

The ADSP-SC587BBCZ-4B is a sophisticated System-on-Chip (SoC) featuring dual-core SHARC+ and an ARM Cortex-A5 processor, optimized for high-performance signal processing and control applications. Manufactured by Analog Devices Inc., this SoC is encapsulated in a CSPBGA-529 package and operates across a wide temperature range from -40 to 125 degrees Celsius. It supports dual DDR memory interfaces, two Ethernet connections, two USB ports, and an SDIO interface, marking it as a highly versatile choice for embedded applications. The capability to operate at a maximum clock frequency of 500 MHz alongside its robust peripheral set, positions this component for demanding computing tasks. This product belongs to the category of Other uPs/uCs/Peripheral ICs within the broad domain of Microcontrollers and Processors.

Industry Applications for ADSP-SC587BBCZ-4B

The ADSP-SC587BBCZ-4B’s comprehensive feature set opens up a broad range of potential applications across various industries. While the following industry applications are conceptual and illustrative, they underscore the SoC’s adaptability in diverse fields. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: Its high-performance dual-core architecture could potentially be utilized in control systems for manufacturing lines, robotics, and process control modules. The industrial-grade temperature range supports its deployment in challenging environments.
  • Audio and Video Systems: Given the strong signal processing capabilities of the SHARC+ cores, this SoC might serve in high-end audio processing, home theater systems, and professional-grade video equipment, where data throughput and signal fidelity are critical.
  • Telecommunications: The integration of dual Ethernet ports suggests potential use in network devices, such as routers, switches, and base stations for data and voice communications, where reliable connectivity and data processing are paramount.
  • Healthcare: While specific healthcare or medical imaging certifications are not mentioned, devices with substantial computational requirements, like medical diagnostic equipment and patient monitoring systems, could potentially benefit from this SoC’s processing power, provided compliance with medical industry standards is thoroughly validated.
  • Consumer Electronics: The SoC could potentially find applications in smart home devices, gaming consoles, and wearable technology, offering a blend of connectivity, multimedia, and interactive capabilities afforded by its diverse I/O and processing architecture.

Note that these potential industry applications require engineering verification for compatibility and adherence to specific standards.

About Analog Devices Inc.

Analog Devices Inc. is a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help solve the toughest engineering challenges. The ADSP-SC587BBCZ-4B is among the offerings in their expansive portfolio, which also spans a wide range of products within the Other uPs/uCs/Peripheral ICs category. Analog Devices Inc. stands out for its enduring commitment to innovation, quality, and reliability, providing components that push the boundaries of performance in industrial, healthcare, automotive, and consumer markets around the world.

Where to Find ADSP-SC587BBCZ-4B by Analog Devices Inc

To source the ADSP-SC587BBCZ-4B for your next project, visit findchips.com. This platform facilitates detailed searches for electronic components, including Other uPs/uCs/Peripheral ICs, offering insights into current stock levels, pricing from various distributors, and part specifications. While historically available at distributors such as Analog Devices Inc., Mouser Electronics, DigiKey, and Farnell, inventory levels and availability are subject to change. For the most current information, including availability at additional distributors, Findchips is an invaluable resource.

Compare pricing for ADSP-SC587BBCZ-4B and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com