ADT7310TRZ by Analog Devices Inc

Overview of ADT7310TRZ by Analog Devices Inc.

The ADT7310TRZ is a digital Temperature Sensor that offers ±0.5°C accuracy and a 16-bit resolution over a Serial Peripheral Interface (SPI) communication. This sensor is part of the board mount temperature sensors category, specifically designed for sensitive and precise temperature measurement applications. It operates with a maximum temperature range from -55 °C to 150 °C and requires a supply voltage of between 2.7 V and 5.5 V, showcasing its versatility in various operating environments.

This sensor comes in an RoHS compliant, MS-012-A-A, SOIC-8 package, indicating its standard 8-pin configuration that facilitates streamlined board-level integration. This packaging supports a superficial mount technology, suitable for automated assembly processes, and has a body size described as 3.9 mm in breadth, 1.55 mm in height, and 4.9 mm in length. The low operating current of a maximum 0.3 mA makes the ADT7310TRZ an energy-efficient choice for long-term deployment in battery-powered or low-power devices.

Industry Applications for ADT7310TRZ

Given its high resolution and accuracy, the ADT7310TRZ is potentially suitable for a variety of sophisticated applications across multiple industries. These suggestions are conceptual, and engineering and design teams need to perform detailed analysis and verification to ensure compliance with industry standards and application-specific requirements.

  • Environmental Monitoring: Devices such as climate control systems and weather stations could potentially utilize the ADT7310TRZ for obtaining reliable and precise temperature readings crucial for monitoring and adjusting environmental conditions.
  • Industrial Automation: In factories and industrial settings, the precision offered by ADT7310TRZ might be leveraged for process control systems where temperature plays a critical role in the quality and safety of manufacturing processes.
  • Consumer Electronics: This sensor could potentially be used in gadgets requiring thermal management, such as computing devices and smart home systems, to enhance the reliability and performance through effective temperature regulation.
  • Healthcare: Application in medical devices that depend on stringent thermal controls, possibly including laboratory equipment and patient monitoring systems, where accurate temperature readings are crucial for the diagnosis and treatment processes.
  • Electronic Manufacturing: The ADT7310TRZ might be used in equipment designed to monitor and control the temperatures in electronic component manufacturing, aiding in the prevention of component overheating and ensuring product quality.

Note that the suitability of this sensor in these applications is speculative and would require a rigorous evaluation against specific tech requirements and industry standards.

About Analog Devices Inc.

Analog Devices Inc., a pioneer in the Sensors/Transducers field, has produced crucial technologies in the domain of temperature sensors like the ADT7310TRZ. Their products are highly regarded for precision, quality, and reliability—attributes exceptionally important in the sensitive measurements performed by temperature sensors. Analog Devices Inc. focuses on creating components that integrate seamlessly into a broad range of industrial and consumer products, enhancing performance and efficiency.

Where to Find ADT7310TRZ by Analog Devices Inc

To purchase the ADT7310TRZ, prospective buyers should consider visiting findchips.com. This platform provides invaluable resources for comparing stock levels, pricing, and availability from various distributors. Historically, some of the distributors that have carried ADT7310TRZ include Chip1Stop, Richardson RFPD, ComSIT Distribution, Ameya Holding Limited, and Mouser Electronics, among others. It is recommended to check on findchips.com for the most updated information regarding distributor availability and pricing. Additionally, the site can also be used to explore other Temperature Sensors that might be alternatives to the ADT7310TRZ, manufactured by Analog Devices Inc and other companies.

Compare pricing for ADT7310TRZ and other Temperature Sensors / Sensors/Transducers at findchips.com