Overview of ADT7410TRZ-REEL by Analog Devices Inc.
The ADT7410TRZ-REEL by Analog Devices Inc. is a ±0.5°C accurate, 16-bit digital I2C Temperature Sensor. This sensor is housed in a small-outline integrated circuit (SOIC-8) and adjusts from a minimum voltage of 2.7V to a maximum of 5.5V. It features RoHS compliance, ensuring it meets current environmental safety standards. With an operating temperature range of -55°C to +150°C, a maximum accuracy discrepancy of ±1°C, and an extended product lifecycle as denoted by its active lifecycle status, this sensor is optimized for a variety of demanding applications.
The sensor provides its output data through an I2C interface, a popular choice for communication which allows easy integration into existing systems with minimal hardware configuration. It also exhibits a low operating current maximum of 0.3 mA, making it suitable for power-sensitive applications. With its digital output type, this sensor ensures high precision in readings which is crucial in critical environments like medical systems or precision climate control.
Industry Applications for ADT7410TRZ-REEL
The ADT7410TRZ-REEL’s high accuracy, robust temperature range, and digital interface make it a suitable candidate for a range of applications across various industries. The optimal use of this sensor is dependent on thorough evaluation and validation by engineering teams to ensure compliance with industry-specific standards and integration into application-specific designs.
- Telecommunications: In telecom equipment, thermal management is crucial. The ADT7410TRZ-REEL could be integrated to monitor and manage the temperature of base stations and server rooms, potentially supporting the systems’ longevity and reliability.
- Consumer Electronics: Used in devices like laptops and tablets, this sensor might regulate internal temperatures ensuring optimal performance and preventing overheating in compact electronic assemblies.
- Industrial Automation: Temperature monitoring is vital for equipment used in manufacturing processes. ADT7410TRZ-REEL might be used to oversee process temperatures, thus aiding in the maintenance of product quality and safety in operations.
- Environmental Monitoring: For applications requiring environmental conservation and weather forecasting, this sensor’s precise temperature reading capabilities could be essential for collecting accurate climate data.
- Aerospace and Defense: Given its wide operating temperature range and accuracy, this sensor might be used in various aerospace applications, where reliability and performance are critical under extreme environmental conditions.
Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams considering industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the manufacture of integrated circuits, especially in the Temperature Sensors market. The company is known for its commitment to delivering both performance and precision in its extensive range of sensors and technologies. ADT7410TRZ-REEL is just one example of Analog Devices’ dedication to quality in temperature monitoring solutions. In addition to the ADT7410TRZ-REEL, Analog Devices produces a variety of similar parts that cater to a broad spectrum of technological needs, making them a preferred source for reliable and high-quality sensors.
Where to Find ADT7410TRZ-REEL by Analog Devices Inc
To source the ADT7410TRZ-REEL or explore similar Temperature Sensors, visiting findchips.com is highly recommended. This site offers a detailed view of stock availability, pricing, and distributor options. While past availability has included distributors like Win Source Electronics, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, checking the current stock levels and pricing on findchips.com ensures you receive the most updated information. The extensive categorization also assists in comparing other temperature sensors from both Analog Devices and other manufacturers.