ADT7410TRZ-REEL7 by Analog Devices Inc

Overview of ADT7410TRZ-REEL7 by Analog Devices Inc.

The ADT7410TRZ-REEL7 is a highly accurate, 16-bit digital I2C temperature sensor capable of reading temperatures from -55°C to 150°C. Manufactured by Analog Devices Inc., this sensor offers tight accuracy levels of ±0.5°C in the -10°C to 85°C range and ±1°C over the full -55°C to 150°C temperature range. Encapsulated in an NSOIC-8 case style, the device has an 8-pin configuration and operates with a supply voltage ranging from 2.7V to 5.5V. The sensor’s digital interface supports I2C communication, facilitating easy integration into various digital systems. This temperature sensor is RoHS compliant, ensuring adherence to environmental standards regarding hazardous substances.

The ADT7410TRZ-REEL7 distinguishes itself with its low operating current (max 0.3 mA), making it ideal for power-sensitive applications. Its accuracy, coupled with a high level of integration (16-bit resolution), provides precise temperature readings critical for monitoring and control in electronic systems. The sensor is also surface mountable, allowing for streamlined manufacturing and integration processes in various electronics assemblies.

Industry Applications for ADT7410TRZ-REEL7

The ADT7410TRZ-REEL7 could potentially be utilized in a variety of industry applications, given its precise sensing capabilities and extensive operating temperature range. Here are some illustrative examples:

  • Internet of Things (IoT): This sensor might be integrated into IoT devices for environmental monitoring within smart homes, industrial automation systems, or agricultural applications, providing accurate temperature data for system control or analytics.
  • Consumer Electronics: Devices such as wearables, smartphones, and laptops could utilize the ADT7410TRZ-REEL7 to monitor device temperature, ensuring optimal performance and protecting against overheating.
  • Industrial Automation: In settings demanding precise temperature control and monitoring, such as manufacturing processes or food and beverage production, this sensor could provide critical data for process regulation and safety assurance.
  • Aerospace and Defense: Given its wide operating temperature range and accuracy, the sensor might be suited for applications in aerospace electronics, where reliable operation under extreme conditions is paramount.
  • Healthcare: The ADT7410TRZ-REEL7 could also find applications in medical equipment where accurate temperature measurements are crucial, such as in incubators or refrigerated storage for sensitive medications.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet specified industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) stands as a global leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits. Among its broad portfolio, ADI specializes in high-performance temperature sensors and transducers, serving a diverse range of markets. The ADT7410TRZ-REEL7 is a testament to ADI’s commitment to offering sensors with exceptional accuracy and reliability. Through its innovative products, ADI supports engineers across various sectors, including industrial, healthcare, and consumer electronics, in meeting their precision measurement needs. ADI consistently strives to push the boundaries of technology, maintaining a rigorous standard of quality for each part it produces.

Where to Find ADT7410TRZ-REEL7 by Analog Devices Inc

When looking to purchase the ADT7410TRZ-REEL7, or exploring alternatives for your application, findchips.com offers an efficient platform to research Temperature Sensors from Analog Devices Inc. or other leading manufacturers. By using FindChips, you can easily compare current stock levels, pricing, and specifications from numerous distributors.

Historically, the ADT7410TRZ-REEL7 has been available from distributors such as Win Source Electronics, LCSC, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. To ensure you have the most current availability and pricing information, it is recommended to check FindChips for the latest updates on this component and similar temperature sensors.

Compare pricing for ADT7410TRZ-REEL7 and other Temperature Sensors / Sensors/Transducers at findchips.com