ADUC834BSZ by Analog Devices Inc

Overview of ADUC834BSZ by Analog Devices Inc.

The ADUC834BSZ is part of Analog Devices Inc.’s Microconverter family, specifically the Aduc834 series Microcontrollers. This component integrates dual 16-bit/24-bit Sigma-Delta analog-to-digital converters (ADCs) with an embedded 62 kB Flash microcontroller unit (MCU). Operating at a maximum frequency of 12.58 MHz, it features 26 input/output pins enclosed in a MQFP-52 package compliant with RoHS requirements.

The ADUC834BSZ, with its robust 8-bit microcontroller core, supports extensive temperature ranges from -40°C to 125°C, making it suitable for automotive temperature grades. Noteworthy features include its capacity to operate at 5V supply, which is an additional characteristic alongside its nominal 3V supply voltage. The part is designed with a plastic/epoxy package body material and utilizes CMOS technology. The package is precisely dimensioned, measuring 14 x 14 mm, which confirms the detail in its package description of MO-022-AC-1, MQFP-52.

Industry Applications for ADUC834BSZ

Given the technical specifications and capabilities of the ADUC834BSZ, it could potentially find applicability in a range of industries. Here are some potential use cases:

  • Industrial Automation: The high precision ADCs make it potentially suitable for process control systems, where accurate sensor data acquisition is critical. The robust operating temperature range also supports its use in harsh industrial environments.
  • Consumer Electronics: Devices such as smart home systems could utilize the ADUC834BSZ for managing various sensor inputs and controlling actuators based on user commands or automated routines.
  • Automotive: The component’s automotive temperature grade indicates a potential for use in vehicle electronics, such as sensor monitoring and diagnostics systems within cars.
  • Healthcare: Medical devices that require precise measurement and data processing could benefit from the dual ADCs and the secure data storage option offered by the 62 kB Flash memory.
  • Aerospace and Defense: Devices operating under extreme conditions in aerospace applications could use ADUC834BSZ, especially where precise data acquisition and control are necessary.

Note: These potential industry applications are conceptual/illustrative. Engineering and design teams must verify the suitability of the ADUC834BSZ for specific applications in adherence to industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. In the realm of Microcontrollers, Analog Devices offers products like the ADUC834BSZ, which are known for their robust integration of analog and digital components, enabling enhanced performance in various applications. Analog Devices Inc. strives to provide innovative design and stringent quality control, making their microcontrollers highly reliable for both standard and complex applications across many industries.

Where to Find ADUC834BSZ by Analog Devices Inc.

For procurement specialists and engineers interested in purchasing the ADUC834BSZ, findchips.com offers a comprehensive search platform to check availability and pricing from multiple distributors. Although previously available from distributors such as Win Source Electronics, Rochester Electronics, Verical, Analog Devices Inc, Arrow Electronics, Mouser Electronics, DigiKey, and Newark, real-time stock levels and prices are best verified on findchips.com. Additionally, for those looking for alternatives or similar parts, the Microcontrollers section can offer additional options from Analog Devices Inc. or other manufacturers.

Compare pricing for ADUC834BSZ and other Microcontrollers / Microcontrollers and Processors at findchips.com