Overview of ADUM1200ARZ-RL7 by Analog Devices Inc.
The ADUM1200ARZ-RL7 is a dual-channel digital isolator from Analog Devices Inc., featuring a 2/0 channel directionality. It operates within a temperature range of -40 to 105 degrees Celsius and supports a data rate of 1Mbps. Its design specifications include a minimum supply voltage of 2.7V and a maximum of 5.5V, housed in an NSOIC package with an 8-pin count. The input and output levels conform to CMOS specifications, ensuring compatibility with modern digital systems. Notably, the ADUM1200ARZ-RL7 is ROHS compliant, aligning with current environmental and sustainability standards.
This digital isolator part falls under the Other Interface ICs subcategory within the broader category of Drivers and Interfaces. Its key attributes highlighted by findchips.com include an active part life cycle code, indicating ongoing production and support from Analog Devices Inc. The device embodies advanced features such as an operative nominal supply of 5V, encapsulated within a plastic/epoxy package material, assuring durability and reliability for industrial applications. Notably, it is designed using CMOS technology, optimized for low power consumption and high noise immunity across its operating temperature range.
Industry Applications for ADUM1200ARZ-RL7
The versatile design and robust performance characteristics of the ADUM1200ARZ-RL7 make it suitable for a broad range of industry applications. While potential use cases have been identified in sectors such as Industrial Automation, Energy and Power Systems, and Renewable Energy, the part’s specifications provide a solid foundation for its utility in additional contexts. These applications are conceptual and illustrative, requiring detailed analysis and verification by engineering teams to ensure compliance with industry standards and specific requirements.
- Industrial Automation: The ADUM1200ARZ-RL7 might be particularly useful in programmable logic controllers (PLCs) and other automation equipment requiring robust communication isolation to protect control logic from high-voltage transients and noise.
- Energy and Power Systems: Within power systems, this digital isolator could potentially be employed in smart grid systems and power converters to safeguard sensitive measurement and control signals from the harsh electrical environments typically found in such applications.
- Renewable Energy: In renewable energy systems, such as solar panel inverters or wind turbine control systems, the ADUM1200ARZ-RL7 may offer effective isolation, ensuring the integrity of communication between low-voltage control components and high-power electrical interfaces.
Note: The above potential industry applications are conceptual and illustrative only. They require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a leader in the design and manufacturing of analog, mixed-signal, and DSP integrated circuits that help to solve the engineering challenges. Within the domain of Other Interface ICs and Drivers and Interfaces in general, Analog Devices Inc. has established a strong reputation for quality, performance, and innovation. The company offers a wide range of products that enhance the performance and functionality of electronic systems. ADUM1200ARZ-RL7 is among the many solutions provided by Analog Devices that encapsulate its commitment to enhancing interface communication in diverse applications across industries. Alongside the ADUM120, Analog Devices manufactures several other interface ICs, designed to meet various requirements for data communication and signal isolation.
Where to Find ADUM1200ARZ-RL7 by Analog Devices Inc
To source the ADUM1200ARZ-RL7, we recommend using findchips.com, a comprehensive resource for electronic parts procurement. On findchips.com, users can search for ADUM1200ARZ-RL7, compare real-time pricing and availability across multiple distributors, and access detailed part data attributes. The platform also provides links to Other Interface ICs, offering alternatives that might meet specific application requirements.
Historically, the ADUM1200ARZ-RL7 has been available from distributors such as Win Source Electronics, LCSC, Sensible Micro Corporation, Ameya Holding Limited, TME, Quest Components, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, to obtain the most current information on stock levels and pricing, prospective buyers should refer to findchips.com.