ADUM1250ARZ by Analog Devices Inc

Overview of ADUM1250ARZ by Analog Devices Inc.

The ADUM1250ARZ is a hot-swappable, digital isolator with dual I2C channels. It is designed to provide communication isolation and operates with a notable isolation voltage of 2500 VRMS, which enables its use in applications requiring strict electrical isolation for safety and functionality. Manufactured by Analog Devices Inc., a prominent name in the field of semiconductor devices, this component is tailored for demanding digital isolation tasks. It comes in an 8-SOIC package, making it compact enough for use in dense PCB layouts.

This component falls under the subcategory of Other Interface ICs within the broad category of Drivers And Interfaces. Its specifications include a maximum operating temperature of 105°C, a minimum of -40°C, and it operates within a supply voltage range from 3 V to 5.5 V, nominally at 3.3 V. It is designed with CMOS technology and comes with a gull wing terminal form, ensuring reliable surface mounting on printed circuit boards.

The ADUM1250ARZ is designed for robustness and compliance, indicated by its RoHS compliance and an EAR99 ECCN code, making it applicable globally across various industries and applications. It also boasts a moisture sensitivity level (MSL) of 1, indicating its resilience against moisture-induced damage during storage and handling.

Industry Applications for ADUM1250ARZ

The ADUM1250ARZ can potentially serve a diverse array of industry applications due to its feature set. Here are some possible use cases:

  • Aerospace and Defense: In aerospace and defense, the need for components that can operate under stringent temperature ranges and provide reliable isolation is critical. ADUM1250ARZ could potentially be used in avionic controls, satellite communication systems, and other sensitive electronics where isolation prevents harmful electrical disturbances. The robust operating temperature range and high isolation voltage make it suitable for these environments.
  • Industrial Automation: For industrial environments, the ADUM1250ARZ might be utilized in control systems, sensors, and actuators where electrical isolation is necessary to protect against high voltage transients and noise. Its compact SOIC-8 package could facilitate its integration into space-constrained industrial equipment.
  • Medical Equipment: Medical devices require stringent electrical safety standards, often necessitating isolation to protect patients and sensitive equipment from electrical shock or interference. ADUM1250ARZ could find applications in patient monitoring systems, diagnostic equipment, and other devices where patient safety and device accuracy are paramount.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity and isolation is essential for the accurate transmission of data. ADUM1250ARZ could be used for isolating data lines and control interfaces in communication infrastructure, enhancing reliability and performance.

Please note that these potential applications are conceptual and would require rigorous analysis and verification by engineering and design teams to ensure compliance with specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the manufacture of analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). ADI excels in developing ICs for high-performance applications in processing, measuring, and controlling applications. Among its extensive product offerings, ADI specializes in a wide range of interface ICs, including the Other Interface ICs category, which houses components like the ADUM1250ARZ. Such components are crucial in enabling communication between different parts of an electronic system while ensuring electrical isolation, signal integrity, and noise reduction. ADI’s commitment to innovation and quality makes its products a preferred choice for engineers and designers across various industries seeking reliable interface solutions.

Where to Find ADUM1250ARZ by Analog Devices Inc.

For those looking to purchase the ADUM1250ARZ, it is recommended to utilize findchips.com for timely information on inventory and pricing from a variety of distributors. It has been historically available from distributors such as LCSC, NexGen Digital, TME, Quest Components, Bristol Electronics, Analog Devices Inc., Mouser Electronics, and DigiKey, among others. However, to ensure access to the most current availability and competitive pricing, potential buyers should refer to findchips.com. Here, you can also find alternate parts within the Other Interface ICs subcategory offered by Analog Devices Inc. or other manufacturers if the ADUM1250ARZ does not meet your specific requirements or if you are looking for additional options.

Compare pricing for ADUM1250ARZ and other Other Interface ICs / Drivers And Interfaces at findchips.com