ADUM4165BRIZ by Analog Devices Inc

Overview of ADUM4165BRIZ by Analog Devices Inc.

The ADUM4165BRIZ is a high-performance, 2-channel digital isolator from Analog Devices Inc., capable of data rates up to 480 Mbps. It’s designed for USB isolation applications where high-speed data integrity and isolation are crucial. The part operates within a wide temperature range of -55°C to 125°C, making it suitable for challenging environmental conditions. This device’s supply voltage ranges from 3V to 5.5V, catering to diverse design requirements. Its SOIC-20 package and 20-pin count facilitate ease of integration into various electronic systems. The ADUM4165BRIZ boasts a high level of integration, encapsulating robust protection features within its compact footprint.

With attributes like RoHS compliance and REACH compliance, this product not only meets current environmental and health standards but also signifies Analog Devices Inc.’s commitment to producing sustainable and safe electronic components. The plastic/epoxy package body material and CMOS technology underline its reliability and performance efficiency. Additionally, the gull-wing terminal form and 1.27 mm terminal pitch contribute to its ease of soldering and mounting on printed circuit boards (PCBs).

Industry Applications for ADUM4165BRIZ

The following industry applications are conceptual illustrations and require further validation by engineering and design teams to ensure compatibility and adherence to specific requirements.

  • Industrial Automation: The ADUM4165BRIZ might be utilized within control systems and sensor interfaces to provide isolation, ensuring that noise and surges on one part of a system do not propagate to others. This could enhance the reliability and robustness of automated processes.
  • Telecommunications: This digital isolator could potentially find use in telecom equipment for isolating data lines, protecting sensitive communication components from harmful voltage spikes and electrical noise, thus maintaining signal integrity across systems.
  • Computing and Data Storage: The high data rate capability of ADUM4165BRIZ makes it well-suited for computer interfaces where rapid data transfer and electrical isolation are paramount, possibly serving in servers or network interfaces to safeguard data integrity.
  • Medical Imaging: For medical imaging equipment requiring high-speed data transfer with a focus on patient safety, the isolator’s characteristics might prove valuable by ensuring that no electrical disturbances impact the quality of imaging or patient safety.
  • Consumer Electronics: Given its high-speed isolation capabilities, the component could be incorporated into consumer electronics, like audio interfaces or USB hubs, to ensure reliable data transfer while providing isolation from external electrical noise or potential surges.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer of precision high-performance integrated circuits used in analog and digital signal processing applications. Within the roster of Other Interface ICs, including Drivers and Interfaces, ADUM4165BRIZ stands out as part of their efforts to cater to sophisticated electrical isolation needs across a vast array of applications. Analog Devices is recognized for leveraging advanced technology and design to produce Interface ICs that offer not just unparalleled performance but also reliability and efficiency in operation. These ICs find applications in everything from industrial automation to consumer electronics, underpinning the versatility and broad applicability of Analog Devices’ product range.

Where to Find ADUM4165BRIZ by Analog Devices Inc

To locate the ADUM4165BRIZ for procurement purposes, the FindChips.com platform provides a comprehensive and up-to-date repository of distributor inventories and pricing. This digital isolator, along with other Other Interface ICs, can be found across several key distributors, historically including Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, for current stock levels, real-time pricing, and potential alternative part suggestions offered by Analog Devices Inc. or other manufacturers, visiting FindChips.com is strongly recommended. This will ensure that procurement professionals and engineers can make informed decisions based on the latest market data.

Compare pricing for ADUM4165BRIZ and other Other Interface ICs / Drivers And Interfaces at findchips.com