ADV7125BCPZ170 by Analog Devices Inc

Overview of ADV7125BCPZ170 by Analog Devices Inc.

The ADV7125BCPZ170 is a 330 MHz triple 8-bit high-speed video digital-to-analog converter (DAC), encapsulated in a 48-lead LFCSP (QFN) package. This component requires a 5V supply for operation up to 140 MHz. It is characterized by its ability to handle rapid signal conversion, essential for generating high-quality video outputs. With a parallel, 8-bit input format, the device efficiently converts digital input signals into corresponding analog voltage outputs, suitable for a variety of applications that require high-speed video processing.

This DAC part belongs to the subcategory of Digital to Analog Converters, a critical technological area within the broader category of converters. Its square chip carrier package offers heat sink capabilities and minimal seating height, ensuring compatibility and ease of installation in dense circuit layouts. Despite its advanced characteristics, it maintains compliance with industrial temperature ranges from -40°C to +85°C, ensuring operational reliability under a variety of environmental conditions.

The part is currently in an active lifecycle phase according to the manufacturer, Analog Devices Inc., and meets ROHS and Reach compliance standards which confirm its manufacturability in global markets under current environmental regulations. Its designation under ECCN code “EAR99” and HTS code “8542.39.00.01” also outline its eligibility for broad international trade.

Industry Applications for ADV7125BCPZ170

The ADV7125BCPZ170 is suitable for integration within a variety of high-tech applications, particularly those requiring rapid and accurate conversion of digital data into analog signals. A few conceptual example industries include:

  • Consumer Electronics: It could potentially be utilized in high-performance video recording devices, gaming consoles, and advanced home theater systems, where high-definition video output is crucial.
  • Telecommunications: This DAC might support the demanding video requirements found in modern telecommunications equipment, such as video conferencing systems, which require rapid processing of video data to maintain communication quality across networks.
  • Computing and Data Storage: High-speed data converters like the ADV7125BCPZ170 could potentially find applications in graphic cards or high-resolution displays, enhancing visual data processing and output quality.
  • Audio and Video Systems: Suitable for professional-grade audio-visual systems, potentially enhancing the quality and performance of video mixers, switchers, and broadcast multimedia equipment.
  • Robotics and Drones: This DAC might be utilized in advanced vision systems for robots and drones, facilitating superior image and video processing capabilities essential for navigation and operation.

Note that these suggested applications require confirmation and verification by engineering and design teams to ensure compliance with industry-specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a leading global semiconductor company specializing in data conversion and signal processing technology. ADV7125BCPZ170 is just one example of their extensive expertise in the field of Digital to Analog Converters. Analog Devices is known for its wide range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs) used in almost every type of electronic equipment. These products are designed for applications that require high precision, reliability, and innovative processing technology, from consumer products to industrial and defense applications.

Where to Find ADV7125BCPZ170 by Analog Devices Inc.

If you are considering purchasing the ADV7125BCPZ170, it is recommended to visit findchips.com. At FindChips, you can find real-time availability from various distributors and compare prices. Historically, distributors such as Win Source Electronics, Richardson RFPD, Bristol Electronics, and DigiKey have stocked this part. However, inventory levels and pricing are subject to change, and current data can be accessed at FindChips.

Additionally, for those seeking alternatives or similar products, FindChips provides access to a broad range of Digital to Analog Converters, offering possible alternatives provided by Analog Devices Inc. or other manufacturers.

Compare pricing for ADV7125BCPZ170 and other Digital to Analog Converters / Converters at findchips.com