ADV7611BSWZ-P-RL by Analog Devices Inc

Overview of ADV7611BSWZ-P-RL by Analog Devices Inc.

Low power consumption and high frequency are two essential features for modern electronic components, particularly in applications that require efficient data transmission. The ADV7611BSWZ-P-RL is a low power 165 MHz HDMI receiver from Analog Devices Inc., designed to operate as a stand-alone component. This part exhibits robust performance characteristics ideal for various applications.

The device is encapsulated in a 64-lead low-profile quad flat package (LQFP), which has a dimension of 10 mm x 10 mm, allowing for effective heat dissipation and space efficiency. This makes it particularly suitable for compact designs where board space is a constraint. The operating temperature range of -40 °C to 85 °C indicates that it can perform reliably in a variety of environments, possibly making it suitable for industrial applications.

The ADV7611BSWZ-P-RL operates from a nominal supply voltage of 1.8 V, with a permissible range of 1.71 V to 1.89 V, allowing for flexibility in design. The input characteristics are defined as standard, enabling compatibility with many general-purpose applications. The part is also RoHS compliant, ensuring it meets current environmental standards.

A unique aspect of this receiver is its moisture sensitivity level of 3, indicating it should be handled with care to avoid complications during assembly. Furthermore, the part is categorized as “Active” in its life cycle, which means it is currently being manufactured and supported by the supplier.

Industry Applications for ADV7611BSWZ-P-RL

The ADV7611BSWZ-P-RL might be suitable for several industries, as its specifications lend themselves to a variety of applications. Below are some potential use cases:

  • Audio and Video Systems: This part could be utilized in home theater systems, multimedia processors, or HDMI switching devices, where low power and high-definition video signal transmission are crucial. The high frequency of 165 MHz further supports HD video processing.
  • Consumer Electronics: Potential applications include television receivers, gaming consoles, and streaming devices. Its compact package and low power characteristics may enhance device portability and battery life for portable consumer products.
  • Telecommunications: The HDMI receiver could possibly find a role in communication devices requiring video output or streaming capabilities. For example, video conferencing systems or networked multimedia solutions may leverage this part to facilitate high-quality data transmission.
  • Smart Cities: Applications in smart city technologies might include intelligent transportation systems and advanced surveillance systems, where efficient data handling and connectivity are essential. The ability to operate in various temperatures makes it conducive for outdoor applications as well.
  • Virtual Reality (VR): In applications requiring immersive experiences, such as VR headsets or interactive educational tools, the ADV7611BSWZ-P-RL could serve as a crucial component for rendering high-definition graphics from different input sources.

It is important to note that these industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a well-established manufacturer specializing in data conversion and signal processing technologies. Within the context of Line Driver or Receivers, the company offers a wide range of components designed to facilitate seamless data transmission and signal integrity.

The ADV7611BSWZ-P-RL is among several innovative solutions from Analog Devices that provide optimal performance in their respective categories. Other similar parts may include various HDMI receivers, data converters, and line drivers, each designed with specific attributes to meet intricate electronic design requirements.

Research Price and Stock for ADV7611BSWZ-P-RL by Analog Devices Inc on Findchips.com

For those considering integrating the ADV7611BSWZ-P-RL into their designs, it is advisable to research current stock levels and pricing through Findchips. This platform can help locate the part within the broader category of Line Driver or Receivers, providing options for alternate parts that may also suit your needs.

Historically, the ADV7611BSWZ-P-RL has been available from several distributors, including Win Source Electronics, Analog Devices Inc., and DigiKey. However, stock availability can fluctuate, so checking Findchips for the latest information is recommended.

Compare pricing for ADV7611BSWZ-P-RL and other Line Driver or Receivers / Drivers And Interfaces at findchips.com