Overview of ADV7612BSWZ-P by Analog Devices Inc.
The ADV7612BSWZ-P by Analog Devices Inc. is a dual port, Xpressview, 225 MHz HDMI receiver. This device is packaged as an Integrated Circuit (IC) designated for HDMI video reception, housed in a 100LQFP (Low Quad Flat Package). The IC offers features oriented towards facilitating high-speed digital video reception making it a significant component in high-definition multimedia interfaces. It falls under the Line Driver or Receivers category in Drivers And Interfaces.
The part is characterized by a number of attributes including a supply voltage range of 1.71 V to 1.89 V with an additional range for another power supply from 3.14 V to 3.46 V, and an operational temperature range from -40 °C to 85 °C, tailored for stringent industrial applications. Constructed in CMOS technology, the device offers longevity and reliability in various electronic settings. The square plastic/epoxy package measures 14mm on each side and features a fine pitch with heat sink capabilities.
Key specifications like 100 pins with a gull wing terminal form, moisture sensitivity level of 3, and compliance with RoHS and REACH standards, accentuate its suitability for environmentally-sensitive applications worldwide.
Industry Applications for ADV7612BSWZ-P
The ADV7612BSWZ-P’s capabilities make it potentially useful in several industry applications, though it is important to note that its use depends heavily on specific requirements and verification by engineering and design teams. Here are a few possible applications:
- Consumer Electronics: Devices such as digital TVs, high-definition monitors, and home theater systems might incorporate this HDMI receiver to manage and optimize the display of high-definition content. Its high-speed HDMI interface could potentially enhance user experiences by providing superior audio-visual data transmission.
- Audio and Video Systems: This part could potentially be used in professional audio/video equipment like video conferencing systems or digital signage. Its dual port functionality and the 225 MHz bandwidth make it ideal for managing multiple video inputs and displaying high-resolution content efficiently.
- Medical Imaging: Although not explicitly designed for medical environments, components like the ADV7612BSWZ-P could conceivable be found in non-critical imaging equipment, where high-definition video capture and display are necessary, assuming all requisite medical regulations and standards are met.
All these potential uses are conceptual and should be validated for specific application conditions and requirements.
About Analog Devices Inc.
Analog Devices Inc. is a well-known leader in the development and manufacture of analog, mixed-signal, and DSP integrated circuits to address a wide array of Line Driver or Receivers applications. Their products like the ADV7612BSWZ-P are critical in facilitating advanced technology in interfaces and are part of a broader portfolio of components that help bridge real and digital domains.
ADI has developed numerous components within this category, continuously innovating in the field to cater to growing demands for improved and efficient data transmissions across various platforms. Their commitment to technology enhancement helps define their considerable presence in the market.
Where to Find ADV7612BSWZ-P by Analog Devices Inc
To procure the ADV7612BSWZ-P, prospective buyers should utilize resources such as findchips.com. For those looking into alternatives within the Line Driver or Receivers subcategory, FindChips serves as an excellent starting point to compare current stock levels, pricing, and distributor options. Historically, distributors including Sensible Micro Corporation, Richardson RFPD, and DigiKey have stocked this part, but inventory levels vary, and checking the latest details on FindChips is advisable.