ADXL203CE-REEL by Analog Devices Inc

Overview of ADXL203CE-REEL by Analog Devices Inc.

The ADXL203CE-REEL is a high precision, dual-axis iMEMS® Accelerometer from Analog Devices Inc., designed for both consumer and industrial applications. It features a sensing range of ±1.7g, with additional selectable ranges of ±5g and ±18g, providing versatility in usage. The device operates across X and Y axes and offers a typical sensitivity of 1000 mV/g, ensuring accurate force and motion detection.

The accelerometer encapsulates the robust design in an 8-pin LCC (Leadless Chip Carrier) package, which facilitates compact surface mounting conducive to modern electronic assembly processes. It supports a supply voltage from 3V to a maximum of 6V, allowing flexibility in various power environments. Notably, the ADXL203CE-REEL holds a RoHS compliance certification, affirming it is manufactured without harmful substances, and the terminal material is gold (Au), ensuring excellent conductivity and resistance to corrosion.

Industry Applications for ADXL203CE-REEL

The diverse technical specifications of the ADXL203CE-REEL allow it to be potentially suited for a variety of industry applications, though each application should be rigorously assessed by engineering and design teams to confirm adherence to industry standards and requirements. Here are some potential use cases:

  • Consumer Electronics: Devices like smartphones, gaming controllers, and wearable fitness trackers could possibly employ this accelerometer to detect and measure motion and orientation.
  • Aerospace and Defense: Given the Automotive Temperature Grade specification and robust package material, the ADXL203CE-REEL might be adapted for applications requiring high precision motion sensing under varying environmental conditions, such as in unmanned aerial vehicles (drones) or navigation systems in defense applications.
  • Industrial Automation: This accelerometer could be used to monitor vibrations and oscillations in large machinery, potentially preventing malfunctions or identifying needs for maintenance.
  • Healthcare: Medical devices that require motion sensing and patient activity tracking might utilize this component, though the application must be validated for medical standards and accuracy requirements.
  • Consumer Electronic Gaming: In gaming consoles and virtual reality systems, this component could potentially enhance the user experience by providing responsive and precise control based on motion, further immersing players in interactive environments.

Note that these potential industry applications are conceptual/illustrative and require thorough verification and compliance checks specific to each application and its standards.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Other Signal Circuits, Analog Devices Inc. consistently delivers components that enhance the performance and functionality of electronic systems. The ADXL203CE-REEL is one of their advanced products in the signal circuits subcategory, contributing to their reputation for engineering precision in circuit components. Analog Devices Inc. is recognized for their commitment to innovation, providing solutions across a broad spectrum of technological applications, from automotive systems to healthcare electronics.

Where to Find ADXL203CE-REEL by Analog Devices Inc

To locate the ADXL203CE-REEL for procurement, it’s advisable to use a robust resource like findchips.com. Here, you can compare current stock levels and pricing from multiple distributors. Although historically available at distributors such as Win Source Electronics, LCSC, Verical, Analog Devices Inc., Arrow Electronics, Mouser Electronics, DigiKey, and Newark, availability can vary. You can also explore Other Signal Circuits on findchips.com to review alternative parts offered by Analog Devices Inc. or other manufacturers.

Compare pricing for ADXL203CE-REEL and other Other Signal Circuits / Signal Circuits at findchips.com