Overview of ADXL375BCCZ by Analog Devices Inc.
The ADXL375BCCZ is a 3-axis, ±200 g digital MEMS accelerometer designed to perform high-performance motion sensing. This device measures acceleration over a range of ±200 g in the x, y, and z axes, providing versatility in various applications. The accelerometer employs MEMS (Micro-Electro-Mechanical Systems) technology, which ensures precision and reliability in measurement. It utilizes both I2C and SPI communication interfaces, allowing flexible integration into existing systems.
Manufactured by Analog Devices Inc., the device is packaged in a compact 14-lead LGA (Land Grid Array) format, measuring 5 mm by 3 mm with a height of only 1 mm. With its RoHS compliance, the ADXL375BCCZ is suitable for environmentally conscious designs. The operational temperature range spans from -40 °C to +85 °C, making it suitable for industrial applications. Furthermore, it operates with a supply voltage of 2 V to 3.6 V, with a nominal voltage of 2.5 V.
The device holds a moisture sensitivity level of 3, indicating some care should be taken during storage and handling. This accelerometer is actively produced, ensuring availability for new applications. The Other Signal Circuits category, to which it belongs, highlights its significance in a wide range of electronic circuits that require acceleration detection and measurement.
Industry Applications for ADXL375BCCZ
The ADXL375BCCZ could find potential use in various industries due to its unique features and specifications. Here are several applications where this MEMS accelerometer might be utilized:
- Consumer Electronics: This accelerometer could be implemented in smartphones and wearables to enhance motion detection for screen orientation or activity tracking. The 3-axis measurement capability allows for accurate implementation in motion-based applications.
- Transportation and Logistics: In vehicular systems, the ADXL375BCCZ might be used for vehicle stability control and navigation systems. Its robustness at high g-forces could support applications in monitoring impacts or accelerations in automotive systems, contributing to safety measures.
- Aerospace and Defense: This part might have applications in aircraft systems where motion sensing is critical. Acceleration data can assist in navigation and stability functions, particularly in high-frequency environments susceptible to vibrations.
- Robotics and Drones: The accelerometer could be used in robotic systems for motion tracking, stability control, and navigation purposes. Drones may utilize it to enhance flight stability and control during operation, thus improving overall performance.
- Healthcare: Potentially, the ADXL375BCCZ may be used in medical devices for monitoring patient movements or in rehabilitation robotics, where precise motion tracking is essential.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a notable manufacturer that specializes in signal processing and data conversion technologies. Their portfolio includes a wide range of components tailored for applications in Other Signal Circuits, among others, making them a critical player in the electronics industry. The ADXL375BCCZ exemplifies their focus on developing high-performance accelerometers that meet the evolving demands of various sectors.
Analog Devices also produces a range of other accelerometers and signal processing components, allowing for comprehensive solutions tailored to different application needs. Their commitment to innovation and quality is evident in the design and functionality of their products, including devices similar to the ADXL375BCCZ.
Research Price and Stock for ADXL375BCCZ by Analog Devices Inc on Findchips.com
To determine the latest stock availability and pricing for the ADXL375BCCZ, it is advisable to visit Findchips.com. This resource offers detailed insights into various distributors, including historical availability from companies such as Win Source Electronics, Bristol Electronics, RS, Mouser Electronics, DigiKey, Farnell, and Analog Devices Inc. Users can compare prices from different sources and make informed procurement decisions. Please note that stock levels may vary, so checking current data on Findchips is essential.