Overview of ADXRS450BRGZ by Analog Devices Inc.
The ADXRS450BRGZ from Analog Devices Inc. is a digital gyroscope designed for high vibration immunity, offering a sensing range of ±300°/sec. This MEMS (Micro-Electro-Mechanical Systems) gyroscope operates within a supply voltage range of 3.15V to 5.25V and comes in a SOIC-16 plastic package, which is compact and suitable for surface mount applications. The ADXRS450BRGZ is well-suited for various motion sensing applications thanks to its capability to measure pitch, roll, and yaw.
With operational temperature ranges extending from -40°C to 125°C, this component can function effectively in a variety of environmental conditions. The part is designed to be RoHS compliant, ensuring that it adheres to regulations regarding hazardous substances in electronic products. Furthermore, it falls into the electronic parts subcategory of Other Signal Circuits, highlighting its relevance in intricate electronic systems.
Unique to this product is its temperature grade classified as automotive, although the qualification status is noted as not qualified. Additionally, the part has an MSL (Moisture Sensitivity Level) of 3, which indicates a limited exposure to humidity before being packaged.
Industry Applications for ADXRS450BRGZ
The ADXRS450BRGZ could find potential applications across several industries due to its specifications. Here are a few examples of where this part might be beneficial:
- Aerospace and Defense: The gyroscope may potentially be used in inertial navigation systems for aircraft or UAVs (Unmanned Aerial Vehicles). Its high vibration immunity could support reliable operation in the challenging environments often encountered in aerospace applications.
- Industrial Automation: In robotics or automated machinery, the ADXRS450BRGZ might assist with precise motion control. Its ability to detect orientation changes could enhance the control of robotic arms and automated vehicles.
- Robotics and Drones: The part could play a critical role in stabilizing drones and robotic platforms, ensuring accurate positioning and navigation. Its specification of ±300°/sec is particularly applicable for rapid movements found in drone technology.
- Education and Research: For research projects involving motion tracking or sensor development, the ADXRS450BRGZ might serve as an effective tool. Educational institutions may utilize it in experiments regarding gyroscopic principles or inertial measurement systems.
It’s crucial to note that these potential industry applications are only conceptual and illustrative, requiring extensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc., known for its significant contributions to the field of signal circuits, provides a range of components suitable for applications requiring precision, reliability, and robustness. Within the realm of Other Signal Circuits, Analog Devices manufactures several types of components, including sensors and amplification circuits that integrate seamlessly with systems requiring signal processing.
The ADXRS450BRGZ is part of an extensive product line that includes accelerometers and other gyroscopes, all designed to facilitate motion detection and orientation sensing. These products aim to provide accurate data in diverse applications, from consumer electronics to complex industrial systems.
Research Price and Stock for ADXRS450BRGZ by Analog Devices Inc on Findchips.com
To evaluate the availability of the ADXRS450BRGZ as well as its current pricing, it is advisable to conduct thorough research on Findchips.com. This platform can provide real-time stock information and pricing details for the component, ensuring that procurement professionals can make informed purchasing decisions.
The Other Signal Circuits category on Findchips allows for exploration of alternative components from Analog Devices Inc. or other manufacturers that might fulfill similar roles in various applications.
Historically, the ADXRS450BRGZ has been available through distributors such as Analog Devices Inc., Mouser Electronics, DigiKey, and Newark. However, it is essential to consult Findchips for the most up-to-date stock levels and pricing since availability can vary.