Overview of ADXRS453BEYZ-RL by Analog Devices Inc.
The ADXRS453BEYZ-RL is a high-performance digital output gyroscope. Designed primarily for sensing angular velocity, this part can measure rates up to ±300 degrees per second. It belongs to the electronic parts subcategory of Other Signal Circuits within the broader category of Signal Circuits. The part comes in a compact LCC (Leadless Chip Carrier) package, ensuring efficient use of space in various applications.
This gyroscope features a ceramic body that is RoHS compliant, with a total of 14 pins in a square package measuring 9 mm by 9 mm, and a seated height of up to 4.75 mm. It has a moisture sensitivity level of 1, indicating it can tolerate some exposure to humidity before requiring particular handling precautions. The operational temperature range spans from -40 °C to +105 °C, allowing it to function within a variety of environmental conditions. The supply voltage range is between 3.15 V and 5.25 V, with 5 V being the nominal supply.
As of the current writing, the ADXRS453BEYZ-RL is listed as being at the end of its life cycle. This could influence planning for future projects and designs that rely on this part, as availability may decline over time. The part is classified as compliant with the REACH regulations, indicating that it meets environmental standards regarding the use of certain substances.
Industry Applications for ADXRS453BEYZ-RL
The ADXRS453BEYZ-RL could potentially find use in various industries due to its capabilities in sensing angular motion. Below are several industry applications where this part might be applicable. However, these use cases are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones and tablets might utilize this gyroscope to enhance motion detection functionalities, improving user experiences in gaming and augmented reality applications.
- Robotics and Drones: The gyroscope might play a crucial role in stability control and navigation systems for drones and robotic systems, enabling precise orientation and movement. Its robustness over a wide temperature range could notably aid in outdoor applications.
- Aerospace and Defense: The part may potentially be used in inertial measurement units (IMUs) for aerospace applications, offering reliable navigation and stabilization data. Its compliance with operational temperature specifications may be beneficial for use in various aerospace environments.
- Internet of Things (IoT): IoT devices that require motion sensitivity could leverage the features of the ADXRS453BEYZ-RL, allowing for sophisticated monitoring and interaction capabilities.
- Medical Imaging: Though more specific standards would need to be confirmed, the gyroscope might have possible applications in imaging systems where precise motion tracking is necessary.
About Analog Devices Inc.
Analog Devices Inc. is a globally recognized manufacturer of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company specializes in producing components necessary for a wide range of applications, particularly in the realm of Other Signal Circuits and integrated circuit technologies. The ADXRS453BEYZ-RL gyroscope exemplifies the company’s commitment to creating precise, reliable sensors for demanding environments.
In addition to the ADXRS453BEYZ-RL, Analog Devices produces other similar parts that serve in various applications requiring angular motion sensing, such as the ADXRS620, which can provide high performance in similar contexts. Their portfolio includes a breadth of components that integrate seamlessly for diverse applications, catering to sectors including automotive, industrial, communications, and consumer electronics.
Research Price and Stock for ADXRS453BEYZ-RL by Analog Devices Inc on Findchips.com
For those interested in acquiring the ADXRS453BEYZ-RL, it is advisable to research stock and pricing through Findchips. This platform provides detailed market insights and current pricing trends for electronic components.
Distributors historically known to stock this part include Win Source Electronics, Analog Devices Inc, and DigiKey, among others. It is strongly recommended to check Findchips for the most current stock levels and pricing information, as availability can fluctuate significantly.