Overview of ADXRS453BRGZ by Analog Devices Inc.
The ADXRS453BRGZ is a high-performance, digital output gyroscope specifically designed for angular rate sensing in the Z-axis. Manufactured by Analog Devices Inc., this device is housed in a SOIC-16 package and is characterized by a supply voltage ranging from a minimum of 3.15V to a maximum of 5.25V. It supports a full-scale rate range of ±300°/s to ±400°/s, making it suitable for applications requiring precise angular motion detection and control.
This gyroscope is part of the Other Signal Circuits subcategory, ensuring its utility in complex signal processing tasks where high accuracy and stability are required. Key features include its robust plastic-encapsulated build, compliance with RoHS, and the ability to operate within an industrial temperature range of -40 °C to +105 °C. Further, ADXRS453BRGZ supports surface mount technology, which facilitates easier integration into various electronic assemblies.
Industry Applications for ADXRS453BRGZ
The ADXRS453BRGZ gyroscope could potentially serve a wide array of industries due to its precision and reliability in angular rate sensing. Here are some example industries and applications where this device might be utilized:
- Aerospace and Defense: This device might be incorporated into navigation systems of drones and other airborne vehicles. Its high accuracy and ability to withstand extreme temperatures make it suitable for applications in environments that demand reliability under varying operational conditions.
- Consumer Electronics: In consumer electronics, this gyroscope could be used to enhance the user interface in gaming controllers or smartphones by providing more responsive motion sensing capabilities. This application leverages the device’s rapid response rate and digital output to deliver smooth and accurate control.
- Robotics and Drones: Robots and drones might utilize the ADXRS453BRGZ for stabilization and navigation, ensuring movements and flight are controlled and precise. This application benefits from the device’s robust operational parameters and its ability to accurately report angular changes.
Note: These potential industry applications are conceptual, illustrating possible uses of ADXRS453BRGZ. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a prominent leader in the manufacture of semiconductor products and mixed-signal processing solutions. Their expertise particularly shines in the realm of Other Signal Circuits, where they deliver innovative products like the ADXRS453BRGZ. The company’s portfolio includes a variety of similar components that cater to demanding applications across different sectors, providing precision, efficiency, and durability.
With a focus on reliability and performance, Analog Devices ensures that their signal circuits meet stringent quality standards, thereby addressing the critical needs of modern electronic systems. This commitment is evident in their diverse offerings, including gyroscopes, accelerometers, and other critical sensor technologies.
Where to Find ADXRS453BRGZ by Analog Devices Inc
For those looking to purchase the ADXRS453BRGZ, FindChips.com offers a comprehensive platform to check for availability and pricing. Historically, distributors such as Win Source Electronics, Chip1Stop, Mouser Electronics, DigiKey, and Newark have carried this part, but inventory levels and pricing are subject to change. To view current stock levels and to compare pricing, it is recommended to access the product directly here. Furthermore, engineers and purchasing agents may explore alternative components within the Other Signal Circuits category to ensure the best match for their specific application needs.