ADXRS453BRGZ-RL by Analog Devices Inc

Overview of ADXRS453BRGZ-RL by Analog Devices Inc.

The ADXRS453BRGZ-RL by Analog Devices Inc. is a high performance, digital output gyroscope, specifically designed to track angular velocity in dynamic environments. It utilizes a 16-pin SOIC (Small Outline Integrated Circuit) package, conforming to RoHS (Restriction of Hazardous Substances) standards, and is described as a Gyroscope Angular 16SOIC. This component lies under the subcategory of Other Signal Circuits within the broader category of Signal Circuits.

The gyroscope itself is capable of sensing rotations up to ±300 degrees per second, making it suitable for applications that require quick and accurate rotational movement detection. The technical specifications include an operational temperature range from -40°C to +105°C, highlighting its capability to perform in various industrial environments. Notably, its moisture sensitivity level is rated at 3, and it supports supply voltages ranging from 3.15V to 5.25V while operating nominally at 5V.

Industry Applications for ADXRS453BRGZ-RL

The ADXRS453BRGZ-RL has potential applications across multiple industries, though it is important to note that these potential uses are conceptual illustrations and require proper verification and analysis:

  • Aerospace and Defense: The gyroscope might be used in avionic systems, such as stabilization modules in drones or aircraft. Its high temperature tolerance and responsive angular velocity measurements make it potentially suitable for these demanding applications.
  • Consumer Electronics: In areas such as gaming and virtual/augmented reality, precise motion tracking is crucial. The ADXRS453BRGZ-RL could potentially enhance the user experience by providing accurate motion control.
  • Internet of Things (IoT): For wearable technology that requires orientation or stabilization features, this gyroscope could be a valuable component, potentially improving accuracy in fitness trackers or smart watches.
  • Robotics and Drones: In robotics, gyroscopes play a critical role in navigation and control. The ADXRS453BRGZ-RL could potentially be used to help maintain balance and guide autonomous movements in various robotic applications.

Note that while the part is equipped with robust features, each application must assess the appropriateness of this gyroscope against specific industry standards and requirements.

About Analog Devices Inc.

Analog Devices Inc. is a prominent player in the development of integrated circuits, especially within the realm of signal processing. Their products are widely acclaimed for delivering high performance in terms of precision, accuracy, and durability across various electronic components. The ADXRS453BRGZ-RL represents a segment of their expertise within the Other Signal Circuits category, showcasing their commitment to advancing digital gyroscope technology.

The company’s portfolio not only includes gyroscopes but extends to a variety of other signal processing solutions, making them a comprehensive source for electronic components needed in complex system designs.

Where to Find ADXRS453BRGZ-RL by Analog Devices Inc.

To locate the ADXRS453BRGZ-RL for purchase, potential buyers should explore the inventory available at findchips.com. This platform will provide current stock levels and pricing from various distributors, facilitating a convenient comparison of availability and cost.

Historically, this part has been available from distributors such as Analog Devices Inc., Mouser Electronics, and DigiKey, among others. For more information on availability or to find similar products from Analog Devices or other manufacturers in the Other Signal Circuits category, please refer to findchips.com.

Compare pricing for ADXRS453BRGZ-RL and other Other Signal Circuits / Signal Circuits at findchips.com