Overview of AEDR-9830-102 by Broadcom Limited
The AEDR-9830-102 is an incremental rotary encoder designed for precise angular position measurement in a variety of applications. This part features a single configuration with three channels, allowing it to provide comprehensive feedback for rotational movements. It operates effectively within a supply voltage range, supporting a maximum of 3.63 V while being compatible with TTL logic levels and capable of functioning at a supply voltage as low as 5 V. This versatility enables the encoder to be integrated into a range of electronic systems, enhancing their functionality and reliability.
Manufactured by Broadcom Limited, this encoder is packaged in a tape and reel format, specifically designed for ease of use in automated assembly processes. The device also boasts a maximum operating temperature of 115 °C and a minimum of -40 °C, making it suitable for a wide range of environments and applications. The Optical Position Encoders category within Optoelectronics includes the AEDR-9830-102, which is actively produced and has a life cycle code indicating its availability in the market.
Industry Applications for AEDR-9830-102
Given its characteristics, the AEDR-9830-102 might find application across various industries. Below are several potential industry use cases where this encoder could be utilized:
- **Industrial Automation**: In manufacturing settings, this part might be applied in robotic arms or conveyor belts, where precise movement tracking is essential. The three-channel output allows for improved control and feedback, which could enhance operational efficiency.
- **Consumer Electronics**: This encoder might be used in devices like gaming controllers or remote controls, where the precise position of knobs or joysticks is critical. The encoder’s ability to operate at a variable voltage range could support a wide variety of designs in user interface systems.
- **Robotics and Drones**: The AEDR-9830-102 could potentially serve in guidance systems, providing accurate data on angular position for steering or orientation, which is crucial for the stable performance of drones and other robotic systems.
- **Transportation and Logistics**: The encoder might be implemented in automated guided vehicles (AGVs) for precise navigation within factories or warehouses, where accurate movement data can help in optimizing workflows and improving safety.
- **Smart Cities**: This part could find use in smart infrastructure, especially in automated traffic management systems where real-time monitoring of mechanical systems is necessary to enhance efficiency and responsiveness.
It is essential to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global technology leader in the design and supply of a wide range of semiconductor and infrastructure software solutions. In the realm of Optoelectronics, Broadcom is a significant player, particularly in the production of optical position encoders such as the AEDR-9830-102. The company continually seeks to innovate and improve its product offerings in this field, producing components that are not only high in performance but also meet various compliance standards, such as REACH compliance.
Broadcom offers a variety of similar parts dedicated to optical position sensing and rotary applications. These components are engineered to meet the diverse needs of industries ranging from consumer electronics to industrial automation. Their extensive product line ensures that there are options available for various applications, whether a customer requires high precision, durable performance over extreme conditions, or flexible integration into existing systems.
Research Price and Stock for AEDR-9830-102 by Broadcom Limited on Findchips.com
For current information on stock and pricing for the AEDR-9830-102, it is recommended to visit Findchips.com. This platform provides up-to-date data on availability and pricing from multiple distributors, which have historically included Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels can vary, so checking Findchips will ensure you get the most accurate and timely information.
Moreover, the Optical Position Encoders subcategory may have other alternatives to the AEDR-9830-102 that could also be provided by Broadcom Limited or other manufacturers, offering potential options for differing project requirements.