Overview of AEDR-9830A-102 by Broadcom Limited
The AEDR-9830A-102 is a three-channel reflective incremental encoder designed for applications that require accurate position sensing and control. This component operates as a single encoder with a resolution of 318 cycles per inch (CPI), making it suitable for applications where precision is crucial. The encoder supports both analog and digital output, allowing for versatile integration into various electronic systems.
Manufactured by Broadcom Limited, the AEDR-9830A-102 is compliant with RoHS and REACH standards, ensuring its suitability for environmentally conscious designs. This part is actively produced and is available in a surface mount configuration, facilitating seamless integration into compact spaces. Additionally, it can operate on voltage levels of up to 3.63 volts, making it compatible with both standard electronic systems and TTL logic levels.
The operating temperature range of the AEDR-9830A-102 varies from -40 °C to 125 °C, allowing it to function in diverse environmental conditions. The part is packaged utilizing a tape and reel method, which simplifies the assembly process in high-volume manufacturing. Notably, the factory lead time for this encoder is currently 16 weeks, which should be considered when planning procurement and assembly timelines.
Industry Applications for AEDR-9830A-102
The capabilities of the AEDR-9830A-102 suggest that it could potentially find applications across several industries. Here are a few examples where this part may be utilized:
- Industrial Automation: The encoder might be integrated into robotic arms or conveyor systems that require precise position feedback to ensure accurate movement and control. Its three-channel output could allow for enhanced functionality in multi-axis applications.
- Consumer Electronics: The AEDR-9830A-102 could be suitable for devices such as gaming controllers or remote controls, where precise position sensing enhances user experience and interactivity. The part’s compact design and surface mount capabilities could facilitate integration into small form factor devices.
- Robotics and Drones: In robotic systems and drones, precise position feedback is vital for navigation and control. The potential for the AEDR-9830A-102 to operate in varied temperatures makes it suitable for outdoor applications, ensuring reliable performance even in harsh environments.
- Transportation and Logistics: This encoder may be used in automated guided vehicles (AGVs) and other logistics equipment for tracking motion and enhancing operational efficiency. Its digital output features could integrate easily with various control systems, providing real-time feedback.
- Smart Cities: As smart city applications increasingly rely on automation and smart sensors, the AEDR-9830A-102 might be integrated into systems for traffic management or environmental monitoring, where accurate position sensing plays a critical role in the functionality of devices.
It should be noted that these potential industry applications for the AEDR-9830A-102 are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global technology company that designs, develops, and supplies a broad range of semiconductor and infrastructure software solutions. The company has a significant presence in the optoelectronics space, specifically in the field of optical sensors and encoders, including the AEDR-9830A-102. Broadcom’s expertise in optical position encoding contributes to various applications across multiple sectors, supporting innovation in devices that require precise motion control.
In addition to the AEDR-9830A-102, Broadcom manufactures various other optical position encoders tailored for different application requirements. This positions them as a key player in the market, offering reliable components that adhere to necessary regulatory standards and client specifications.
Research Price and Stock for AEDR-9830A-102 by Broadcom Limited on Findchips.com
For readers interested in sourcing the AEDR-9830A-102, it is recommended to research current stock and pricing at Findchips. This platform not only provides detailed information on components but also facilitates comparisons with alternative parts available in the Optical Position Encoders subcategory.
Historically, the AEDR-9830A-102 has been available through distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey. However, it’s essential to verify current stock levels and pricing as they can fluctuate based on market demand and availability.