AF0603FR-0747KL by YAGEO Corporation

Overview of AF0603FR-0747KL by YAGEO Corporation

The AF0603FR-0747KL is a fixed resistor built by YAGEO Corporation featuring a resistance of 47,000 Ohms within a tolerance of 1%. This resistor is mounted in a 0603 package, typical for surface mount technology (SMT), making it suitable for a compact PCB layout. The component is enclosed in a chip form factor measuring 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height, categorized under the subcategory of Fixed Resistors.

This SMT resistor operates effectively within a wide temperature range from -55°C to +155°C, emphasizing its reliability under extreme conditions. It’s characterized by a power rating of 0.1 watts and supports a maximum working voltage of 75 volts. With an anti-sulfur design and thick film technology, this component is engineered for enhanced stability and performance in hostile environments. The specific design is structured to meet the AEC-Q200 standard, reflecting its suitability for automotive applications, and ensures compliance with RoHS, REACH, and is Pb-free, denoting environmental considerations in its composition and usage.

Industry Applications for AF0603FR-0747KL

Potential applications of the AF0603FR-0747KL span a variety of industries where precise resistance and reliability are required. Below are illustrative examples of such industries:

  • Consumer Electronics: This resistor could potentially be used in consumer electronic devices such as laptops, tablets, and smartphones where stable energy consumption and minimal footprint are critical. The compact size and power efficiency cater to the densely packed circuit requirements and longevity needed in these products.
  • Audio and Video Systems: High-fidelity audio equipment and professional-grade video systems might incorporate this type of resistor for its precision and stability. The tight tolerance ensures consistent performance that is crucial for audio and video output quality during signal processing.
  • Telecommunications: In communication equipment, this resistor could serve to control voltages and currents effectively, ensuring devices operate within their specified electronic parameters, crucial for maintaining end-to-end communications integrity.

These potential industry applications are conceptual and require further validation by engineering and design teams to assure compliance with specific industry standards and application demands.

About YAGEO Corporation

YAGEO Corporation is a global leader in passive components, specifically known for its extensive range of resistors. They produce a variety of components from general-purpose resistors to specialized Fixed Resistors designed for specific industrial applications. The AF0603FR-0747KL is a testament to YAGEO’s commitment to quality and innovation, offering precise electrical characteristics and durability, which make them suitable for a wide range of applications from automotive to telecommunications.

In addition to a robust catalog of fixed resistors, YAGEO’s products meet stringent industry standards and certifications, ensuring reliability and trust in high-stakes applications across various sectors.

Where to Find AF0603FR-0747KL by YAGEO Corporation

To procure the AF0603FR-0747KL, we recommend searching through our website at findchips.com which provides up-to-date stock levels and pricing from a range of distributors. Currently, distributors such as Ozdisan Elektronik, Chip1Stop, TTI, and Mouser Electronics are known to stock this item, though availability can vary. At findchips.com, not only can you check the stock and pricing, but also browse other similar Fixed Resistors that might meet your requirements, either from YAGEO Corporation or other manufacturers.

Compare pricing for AF0603FR-0747KL and other Fixed Resistors at findchips.com