AFBR-1541CZ by Broadcom Limited

Overview of AFBR-1541CZ by Broadcom Limited

The AFBR-1541CZ is a fiber optic transmitter manufactured by Broadcom Limited, capable of a signal rate of up to 5Mbaud with a typical operating wavelength of 650nm. Designed for use in Plastic Optical Fiber (POF) applications, this component boasts a transmission distance of up to 500m. It operates with a forward current of 30mA and a forward voltage of 2.3V, while its reverse voltage stands at 3V. The transmitter uses an LED as its emitter/detector type, ensuring robust performance in various applications. Notably, it offers a nominal optical power output of 0.251 mW and operates within a temperature range of -40°C to 95°C. The AFBR-1541CZ is specifically designed for through-hole mounting and comes with a terminal finish of Tin (Sn), supporting analog transmission type.

The part is described within the subcategory of Fiber Optic Transmitters under the broader Fiber Optics category, emphasizing its role in transmitting data over fiber optic cables. It is RoHS compliant, adhering to current environmental legislation restricting the use of hazardous substances in electrical and electronic equipment. Furthermore, the device is active in its life cycle, indicating its ongoing production and availability in the market.

Industry Applications for AFBR-1541CZ

The versatility of AFBR-1541CZ positions it as a valuable component across various industries. Here are some key sectors that could potentially benefit from this fiber optic transmitter:

  • Environmental Monitoring: In systems designed for real-time monitoring of environmental parameters, AFBR-1541CZ could be instrumental in transmitting data over long distances with minimal signal loss. Its ability to operate in a wide range of temperatures makes it suitable for outdoor applications.
  • Industrial Automation: The component might find applications in factory settings where data need to be relayed between different parts of the process control system. Its robust performance could ensure reliable communication in industrial environments.
  • Agriculture Technology: Modern farming techniques that use technology for monitoring and controlling agricultural environments might benefit from this part. Its long transmission distance can be particularly useful in large-scale operations.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: For immersive technology applications that require high-speed data transmission, AFBR-1541CZ could potentially offer the necessary bandwidth and reliability. Its analog transmission capabilities might be advantageous in situations where latency and signal integrity are crucial.

While these applications show potential, it’s important for teams to conduct thorough analysis and verification to ensure the part meets specific needs and performance requirements in their engineering and design efforts.

About Broadcom Limited.

Broadcom Limited is a global leader in the development and manufacturing of a wide range of semiconductor and infrastructure software solutions. In the context of Fiber Optics, Broadcom Limited offers an extensive portfolio of products, including but not limited to fiber optic transmitters, receivers, and transceivers, catering to various data communication and telecommunication applications. The AFBR-1541CZ is part of this broad lineup, emphasizing the company’s commitment to providing high-quality, robust fiber optic components that meet diverse industry needs. Broadcom’s innovations in fiber optics technology underline their position as a pioneer in facilitating high-speed, reliable communication across numerous platforms and applications.

Where to Find AFBR-1541CZ by Broadcom Limited

To secure the AFBR-1541CZ for your application, findchips.com provides a comprehensive platform where you can research purchasing options. This site allows you to compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most accurate and up-to-date information regarding availability and pricing, it is recommended to visit findchips.com. Moreover, for those seeking alternative solutions or different components within the realm of Fiber Optic Transmitters, the platform provides a wealth of options from Broadcom Limited and other leading manufacturers.

Compare pricing for AFBR-1541CZ and other Fiber Optic Transmitters / Fiber Optics at findchips.com