AFBR-1624Z by Avago Technologies

Overview of AFBR-1624Z by Avago Technologies

The AFBR-1624Z by Avago Technologies is a fiber optic transmitter that operates between 630 nm and 685 nm wavelengths, specifically designed for through-hole mounting. This component is RoHS compliant and encapsulated in a plastic, package-8 enclosure. A key feature of the AFBR-1624Z is its compatibility with digital transmission systems, supporting communication standards such as RS-232 and RS-485. Additionally, it accommodates a supply voltage range from 4.75 to 5.25 V and outputs optical power at approximately -13 dBm.

Designed for use with PCS-type plastic optical fiber (POF), this transmitter emits light with a nominal wavelength of 658 nm and is optimal for low-cost, high-volume applications where robust data transmission is needed over moderate distances. It ensures reliable operation under a wide range of temperature conditions, from -40°C to 85°C, making it suitable for varied operating environments.

Industry Applications for AFBR-1624Z

Potentially, the AFBR-1624Z could be applicable in several key industries due to its versatility and specifications. Below are some illustrative examples where this fiber optic transmitter could be useful:

  • Telecommunications: The device can potentially be used in network infrastructure for transmitting broadband signals or in data centers where high data transfer rates are crucial. Its compatibility with standard communication protocols like RS-232 and RS-485 could be advantageous for these applications.
  • Consumer Electronics: This transmitter might be found in home entertainment systems, enabling high-speed digital audio or video transmission between devices such as speakers, video game consoles, and TVs.
  • Industrial Automation: In factory settings, robust and reliable communication systems are essential. The AFBR-1624Z could potentially facilitate data transmission across sensors and control systems, helping maintain operations smoothly and efficiently.
  • Computing and Data Storage: This transmitter might be utilized in data communication within computer networks or between servers and storage systems where high-speed data transfer is necessary.
  • Smart Cities: In the development of urban infrastructure, this transmitter could potentially be used in traffic management systems or public safety networks to transmit vital information securely and reliably across the city.

Please note, these potential industry applications are conceptual and should be further analyzed and verified by engineering and design teams to ensure compliance with specific standards and requirements.

About Avago Technologies

Avago Technologies, a leading provider in the semiconductor industry, has carved a niche in the development and manufacturing of a variety of electronic components, including those in the fiber optics segment. Their product range extensively covers Fiber Optic Transmitters, where the AFBR-1624Z is a prominent part. Avago Technologies is known for integrating innovative technologies with reliability in their fiber optic products, aimed at providing enhanced performance across multiple applications. These components are designed to meet the stringent demands of high-speed data communication in industrial, telecommunications, and data communication sectors.

Where to Find AFBR-1624Z by Avago Technologies

To procure the AFBR-1624Z, potential buyers should consider utilizing resources like findchips.com. On this platform, users can explore the availability and pricing of Fiber Optic Transmitters from various distributors. Historically, this part has been available through distributors such as Quest Components, among others. However, it’s recommended to check current stock levels and real-time pricing directly through Findchips to ensure the most accurate information.

Compare pricing for AFBR-1624Z and other Fiber Optic Transmitters at findchips.com