Overview of AFBR-1634Z by Broadcom Limited
The AFBR-1634Z is a fiber optic transmitter designed for various applications requiring reliable data transmission through optical fibers. This component operates with a wavelength range of 630nm to 685nm, with a typical wavelength of 650nm. It is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it meets strict environmental standards.
This transmitter features a through-hole mount design, facilitating its integration into existing circuitry. The package is made of plastic and has a total of eight pins, classified as a Package-8. The AFBR-1634Z uses polymer optical fiber (POF) for data transmission, allowing for a maximum distance of approximately 50 meters, making it suitable for short-range communication systems. The optical power output for this transmitter is nominally set at 0.63 mW. Additionally, the device supports supply voltages ranging from 4.75V to 5.25V, further adding to its versatility in different applications.
As of this writing, the factory lead time for this part is approximately 15 weeks. Its operational temperature range spans from -40 °C to 85 °C, ensuring functionality in varying environmental conditions. This flexibility in temperature management can be crucial in industries that deploy devices in extreme conditions.
Industry Applications for AFBR-1634Z
The AFBR-1634Z might find potential applications across several industries. Here are a few illustrative examples:
- Industrial Automation: In automated production lines, where data communication between machines is critical, the AFBR-1634Z could potentially be used to facilitate reliable data exchange. Its digital transmission capabilities may fit well with equipment that requires consistent optical signals over short distances, such as sensors and controllers.
- Renewable Energy: The transmitter might also be applicable in renewable energy systems, such as solar panel installations, where monitoring systems require data transfer from the array to an inverter or controller. The robustness of the AFBR-1634Z in various temperature conditions might allow it to be installed in outdoor settings where environmental factors need to be considered.
- Robotics and Drones: The AFBR-1634Z could be integrated into communication systems used in drones and robotic systems, where fiber optic links might be advantageous for minimizing electromagnetic interference. The lightweight design coupled with its transmission distance capabilities can provide reliable control signals or telemetry data between components on a drone or robotic assembly.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global leader in the design and development of a broad range of semiconductor devices, with a significant emphasis on both analog and digital solutions within the realm of fiber optics. The company produces several fiber optic components, among which the AFBR-1634Z is notable for its range of applications in communication systems.
Broadcom’s portfolio includes various fiber optic transmitters that cater to different industrial needs, ensuring versatility and compliance with current industry standards. They focus on delivering solutions that might meet the growing demands for high-speed data transmission and minimal interference, which are essential for modern technology infrastructures.
Research Price and Stock for AFBR-1634Z by Broadcom Limited on Findchips.com
For those looking to procure the AFBR-1634Z, it is highly recommended to research current stock levels and pricing on Findchips. This platform can provide valuable insights into availability and help locate alternate parts within the Fiber Optic Transmitters subcategory that may be offered by Broadcom Limited or other manufacturers.
The AFBR-1634Z has historically been available from several distributors, including EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is crucial to check Findchips for the most up-to-date information on stock and pricing, as availability can change frequently.