AFBR-2528CZ by Broadcom Limited

Overview of AFBR-2528CZ by Broadcom Limited

The AFBR-2528CZ Fiber Optic Receiver from Broadcom Limited is designed for use with Plastic Optical Fiber (POF) and PCS fiber, offering a maximum data rate of 10Mbaud and capable of transmitting data up to 500 meters. It operates at a typical wavelength of 650nm, with an in-built amplifier and photodiode to efficiently convert optical signals into digital electrical outputs. The product adheres to RoHS compliance, ensuring it meets global environmental and safety standards. Furthermore, its operating temperature range from -40°C to 95°C, combined with its through-hole mounting feature, makes it versatile for a variety of hardware contexts. With attributes such as a nominal supply voltage of 3.3V and reception type digital, it’s built to offer reliable performance in diverse applications.

Industry Applications for AFBR-2528CZ

The AFBR-2528CZ Fiber Optic Receiver can be utilized across various industries due to its robust feature set. Potential applications might require detailed analysis and verification by engineering and design teams to ensure compatibility and optimal performance. Here are some likely uses:

  • Industrial Automation: In environments where electromagnetic interference (EMI) is a concern, the AFBR-2528CZ can provide a reliable communication channel for sensors, PLCs, and other control systems. Its ability to transmit data over long distances without degradation is crucial for distributed control systems.
  • Renewable Energy: Solar and wind energy plants can benefit from the robust data transmission capabilities of the AFBR-2528CZ, especially in remote monitoring and control of energy production facilities. Its wide operating temperature range ensures functionality under extreme conditions.
  • Robotics and Drones: For autonomous systems requiring high-integrity data transmission, such as drones and robotics, the AFBR-2528CZ offers a solution that minimizes latency and signal loss, essential for real-time decision-making processes.

Note that these potential applications require careful consideration of the component’s specifications and integration into the larger system, ensuring that it meets the necessary functional and environmental requirements.

About Broadcom Limited

Broadcom Limited is a global leader in the development and manufacturing of a wide array of semiconductor and infrastructure software solutions, including Fiber Optic Receivers. As a part of its Fiber Optics portfolio, the AFBR-2528CZ reflects Broadcom’s expertise in producing high-performance components that serve vital roles in data communication networks. Broadcom is known for its innovation in optical technology, offering devices that exhibit superior efficiency, durability, and performance. The company’s comprehensive lineup of fiber optic products demonstrates its capability in addressing the demanding requirements of various applications, ranging from telecommunications to industrial automation and beyond.

Where to Find AFBR-2528CZ by Broadcom Limited

To find the AFBR-2528CZ Fiber Optic Receiver or evaluate alternatives, the best resource is findchips.com. This website aggregates current stock levels, pricing, and availability from multiple distributors. While historically, distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried the AFBR-2528CZ, stock can fluctuate. Consequently, utilizing findchips.com enables you to view up-to-date inventory data to make an informed purchasing decision. Moreover, for those considering alternative or comparative components, browsing the Fiber Optic Receivers category on findchips.com can provide insights into products offered by Broadcom Limited and other manufacturers that might suit different application requirements or design specifications.

Compare pricing for AFBR-2528CZ and other Fiber Optic Receivers / Fiber Optics at findchips.com