Overview of AFBR-2624Z by Avago Technologies
The AFBR-2624Z is a fiber optic receiver designed for the efficient reception and conversion of optical data into electrical signals across a wavelength range from 630 to 685 nm. This through-hole mount component is ROHS compliant, ensuring adherence to regulatory environmental standards, and is packaged in a plastic, 8-pin format. Key features of the AFBR-2624Z include its built-in amplifier, which enhances the signal strength and quality, facilitating more reliable communication. It supports standard protocols including RS-232 and RS-485, making it versatile for various data communication tasks. Additionally, it operates within a supply voltage range of 3.135 to 3.465 volts, with an operating temperature range from -40°C to 85°C. It is designed to work with both Polymer Cladded Fiber (PCF) and Plastic Optical Fiber (POF), providing flexibility in application across different fiber types.
Industry Applications for AFBR-2624Z
The AFBR-2624Z could serve a range of industry applications due to its robust design and adaptable features. Noting that these applications are conceptual and should be verified by engineering teams, the following industries might find this fiber optic receiver particularly useful:
- Industrial Automation: In environments where reliable and precise data transmission is critical, the AFBR-2624Z could potentially be used in control systems, sensors, and actuators. Its ability to operate at extreme temperatures and support for high-reliability communication standards like RS-485 makes it an attractive option for automated manufacturing processes.
- Renewable Energy: This fiber optic receiver might be employed in the communication systems of large-scale solar or wind farms. Its environment-friendly ROHS compliance and capability to operate under variable temperature conditions align well with the demands of outdoor renewable energy applications.
- Robotics and Drones: The resilience and compact design of the AFBR-2624Z could make it suitable for mobile robotics and drones, where space is at a premium and exposure to diverse operational climates is common. The unit’s capacity to convert optical signals to electrical signals efficiently can facilitate nimble and reliable communication within these systems.
Note that these potential industry applications require thorough validation to ensure they meet specific standards and operational demands.
About Avago Technologies
Avago Technologies, now part of Broadcom Inc., has been at the forefront of fiber optic technology, providing a range of products that include transmitters, receivers, and transceivers. Within the specific domain of Fiber Optic Receivers, Avago Technologies offers innovations like the AFBR-2624Z, which are key to advancing digital communication solutions. Their products are widely adopted in various sectors due to their reliability, efficiency, and compliance with international standards.
Where to Find AFBR-2624Z by Avago Technologies
To procure the AFBR-2624Z, potential buyers should consider using resources like findchips.com to compare stock availability and pricing across different distributors. You can also explore other Fiber Optic Receivers potentially offered by Avago Technologies. Historically, distributors such as LCSC and Quest Components have stocked this part, but availability can fluctuate based on demand and supply constraints. Visiting findchips.com will provide real-time insights into current stock levels and cost-effective purchasing options.