AFBR-2624Z by Broadcom Limited

Overview of AFBR-2624Z by Broadcom Limited

The AFBR-2624Z is a fiber optic receiver developed by Broadcom Limited, equipped to perform efficiently within a wavelength range of 630nm to 685nm, featuring a through-hole mount design that complies with RoHS standards, encapsulated in a plastic package-8. Primarily designed to support high-speed data communications, it can operate at a maximum data rate of 50Mbaud and facilitate data transmission up to 50 meters. This component is part of the Fiber Optic Receivers subcategory within the broader Fiber Optics category.

Key attributes include its compliance with the REACH and RoHS directives, indicating its production with restricted hazardous substances, thereby ensuring environmental safety and user health. AFBR-2624Z operates with a nominal wavelength of 658nm, ensuring compatibility with common fiber optic communication standards. The component integrates an amplifier and a photodiode emitter/detector type, optimizing its efficiency in digital signal reception over plastic core fiber (PCF) and polymer optical fiber (POF). It operates within a broad temperature range, from -40°C to 85°C, making it versatile across various environments. Additionally, it features a supply voltage range from 4.75 to 5.25 volts, aligning with standard power supplies.

Industry Applications for AFBR-2624Z

The AFBR-2624Z fiber optic receiver has potential applications across various industries, leveraging its optimal performance in data rate transmission and reception over medium distances. These applications would significantly benefit from its key features like the integrated amplifier, robust temperature range, and digital reception capabilities. However, it’s crucial to highlight that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance.

  • Industrial Automation: In industrial environments, where reliable data transmission is crucial across equipment and sensors, the AFBR-2624Z could potentially be utilized to facilitate communication between control systems and field devices. Its resistance to electromagnetic interference makes it suitable for such settings.
  • Renewable Energy Systems: For renewable energy installations, such as solar panels and wind turbines, AFBR-2624Z might be used in the monitoring and control systems, ensuring efficient data exchange over distances within the energy generation site.
  • Robotics and Drones: Robotics applications, including drones, can benefit from the lightweight and reliable data transmission capabilities of AFBR-2624Z, especially for remote control operations and telemetry data transmission in challenging or interference-prone environments.
  • Medical Equipment: Though not listed among the primary industries, the reliable and secure data transmission provided by AFBR-2624Z could also be of significant benefit in medical devices, especially those requiring high data integrity for diagnostic purposes and patient monitoring.

Each of these use cases, while potentially benefiting from the capabilities of AFBR-2624Z, requires careful consideration regarding system requirements and regulatory compliances specific to the industry.

About Broadcom Limited

Broadcom Limited, a global technology leader in semiconductor and infrastructure software solutions, specializes in a multitude of semiconductor devices including those within the realm of fiber optics like the AFBR-2624Z. Recognized for its high-quality production and innovative designs, Broadcom Limited has a firm foothold in the development of fiber optic receivers and other optical components. The company’s dedication to advancing fiber optic technology is evident through its comprehensive product line, which serves industries ranging from telecommunications to data center networks and industrial automation.

Broadcom Limited’s portfolio in fiber optics and, specifically, in fiber optic receivers align with the latest industry standards and technological advancements, ensuring high performance, reliability, and adaptability across various applications. The manufacturer consistently delivers products that meet the critical demands of high-speed data communication in an ever-more connected world.

Where to Find AFBR-2624Z by Broadcom Limited

For professionals and organizations seeking to source the AFBR-2624Z fiber optic receiver, findchips.com provides a reliable platform to check current stock levels and pricing from a variety of distributors. Historically, this part has been available at distributors such as Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, Neutron USA, EBV Elektronik, Chip1Cloud, Ameya Holding Limited, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, and it’s recommended to visit findchips.com for the most up-to-date information.

Through Fiber Optic Receivers, FindChips offers access to a broad range of components that could serve as alternatives to the AFBR-2624Z, potentially offered by Broadcom Limited or other manufacturers. This facilitates comparison shopping and identifying the best component for specific application requirements.

Compare pricing for AFBR-2624Z and other Fiber Optic Receivers / Fiber Optics at findchips.com