Overview of AFBR-390550RZ by Broadcom Limited
The AFBR-390550RZ is a fiber optic device designed for applications requiring efficient data transmission via optical means. This transceiver operates at a baud rate of 5Mbaud, utilizing an operating wavelength of 650 nm, making it suitable for various optical communication scenarios. It is characterized by its through-hole mount configuration, which provides ease of installation and reliable connections.
Manufactured by Broadcom Limited, this part is noted for its compliance with RoHS directives and its Pb-free designation, underscoring the manufacturer’s commitment to environmentally friendly practices. The device is also categorized under the subcategory of Other Fiber Optics, which indicates its versatility in various fiber optic applications.
With a nominal operating voltage of 5.25V, the AFBR-390550RZ is suitable for use in demanding environments, as it operates effectively within a temperature range of -40 °C to 85 °C. The body dimensions of the part are 55.86 mm in length, 10.16 mm in breadth, and 7.7 mm in height, making it compact enough for various integration needs. As of the current writing, the factory lead time for this component is noted to be 15 weeks, which is a critical factor for procurement planners to consider.
Industry Applications for AFBR-390550RZ
Based on the attributes and functionality of the AFBR-390550RZ, several industries might find potential applications for this fiber optic transceiver:
- Telecommunications: The AFBR-390550RZ could potentially be utilized in telecommunications systems where high-speed data transmission is essential. Equipment such as routers and switches that require fiber optic inputs for data routing may find this transceiver advantageous due to its operating characteristics.
- Industrial Automation: In automated manufacturing processes, the AFBR-390550RZ might serve in communication between machines and control systems, as fiber optic communication can reduce electromagnetic interference compared to traditional electrical signals. This could enhance system reliability and performance.
- Internet of Things (IoT): The device could play a role in IoT applications where various devices require low latency and high-speed data transfer. For instance, smart sensors and cameras that collect and transmit data might utilize this transceiver to facilitate efficient communication.
- Security and Surveillance: The AFBR-390550RZ might potentially be implemented in security systems that rely on video and data transmission over fiber optics. Its robust temperature range could contribute to reliable performance in outdoor or industrial monitoring systems.
- Consumer Electronics: Devices such as high-definition televisions and media players may benefit from fiber optic connections to achieve high-quality audio and video signals, suggesting a potential application for the AFBR-390550RZ in these products.
These potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a prominent manufacturer in the electronic components space, specializing in a wide range of products, including those in the field of fiber optics. The company has a solid commitment to advancing technologies in communications and networking. Their offerings in the Other Fiber Optics subcategory include various types of transceivers and optical devices, among which the AFBR-390550RZ stands out for its specifications and applications.
Broadcom’s product lineup typically includes components that support high-performance data transfer and communications, suitable for numerous industry verticals from telecommunications to industrial automation. Their focus on reliability and compliance with industry standards positions them favorably in the competitive landscape of electronic components.
Research Price and Stock for AFBR-390550RZ by Broadcom Limited on Findchips.com
For those interested in acquiring the AFBR-390550RZ, it is advisable to research current stock and pricing on Findchips. This resource provides a comprehensive overview of the availability and cost from various distributors.
The AFBR-390550RZ has historically been available from distributors such as Neutron USA, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is essential to visit Findchips to view the most up-to-date stock levels and pricing information. Furthermore, the site offers the opportunity to explore alternate parts within the Other Fiber Optics category, which may include similar products from Broadcom Limited or other manufacturers.