AFBR-59E4APZ by Broadcom Limited

Overview of AFBR-59E4APZ by Broadcom Limited

The AFBR-59E4APZ by Broadcom Limited is a robust Fiber Optic Transceiver designed for multimode fiber applications, encapsulating both transmitting and receiving capabilities into a single device. It is optimized for operation between 1270 nm and 1380 nm wavelengths, making it suitable for various fiber optic communication protocols. This transceiver is notable for its utilization of an LC connector, which is favored in telecommunications and data communications due to its compact size and reliable connection, and is intended for through-hole mounting in a panel setup.

The transceiver’s housing is comprised of a RoHS-compliant plastic DIP-10 package, catering to environmentally conscious designs by avoiding hazardous substances in its construction. Key attributes include an optical power output of 0.02 mW, accommodating both 50/125 and 62.5/125 multimode fibers (MMF). Its built-in LED emitter and PIN photodiode detector ensure efficient signal transmission and reception across the specified operating wavelengths. With an operational temperature range from -40°C to 85°C, this transceiver offers versatility in various environmental conditions. Additionally, it features a supply voltage range from 3 V to 3.6 V, making it a flexible option for diverse electronic circuits.

Industry Applications for AFBR-59E4APZ

The AFBR-59E4APZ finds its utility in a myriad of industry applications, primarily due to its compatibility with various fiber types and standard-operating wavelengths. Highlighted below are some of the possible use cases:

  • Telecommunications: Given its specification, this transceiver is particularly suited for telecommunications infrastructure, including switches, routers, and other network devices that require high-speed optical communication. It could potentially be used in systems requiring bandwidth and speed, such as in metropolitan area networks (MANs) or as part of the backbone in larger networks.
  • Data Communications: Data centers and server farms could utilize the AFBR-59E4APZ for high-speed data transmission between servers or storage arrays. Its compatibility with multimode fibers makes it ideal for short to medium distance communication, supporting high data integrity and speed in complex systems.
  • Industrial Automation: This transceiver might also find applications in industrial environments, facilitating communication between control systems and sensors/actuators. Its robust operating temperature range ensures reliability in harsh industrial conditions.
  • Medical Equipment: The technical specifications of the AFBR-59E4APZ suggest that it could be employed in medical imaging and diagnostics equipment, provided thorough analysis and certifications are undertaken to meet medical industry standards.

These potential applications are conceptual and should be analyzed and verified by engineering and design teams for compatibility, safety, and efficiency before implementation.

About Broadcom Limited

Broadcom Limited is a global leader in semiconductor solutions for wired and wireless communications. Their products serve applications in data center, networking, software, broadband, wireless, and storage. Within the realm of Fiber Optic Transceivers, Broadcom stands out for its comprehensive range of solutions designed to meet the diverse needs of the telecommunications, data communications, and industrial sectors. The AFBR-59E4APZ is a testament to Broadcom’s commitment to quality, reliability, and performance in fiber optic communications, offering a glimpse into its extensive portfolio, which encompasses a wide variety of fiber optic components tailored to specific applications and performance requirements.

Where to Find AFBR-59E4APZ by Broadcom Limited

Procuring the AFBR-59E4APZ requires careful consideration of current stock levels, pricing, and authenticity. For those looking to purchase this part, findchips.com provides a reliable platform for comparing supplier information. The website hosts a comprehensive listing of Fiber Optic Transceivers, including the AFBR-59E4APZ, alongside alternative parts that might be suitable for specific applications.

Historically, the AFBR-59E4APZ has been available from leading distributors such as Mouser Electronics, Avnet Americas, and DigiKey. While these distributors are known for their diverse inventory and reliable service, prospective buyers should visit findchips.com to verify current availability, compare pricing, and explore potential alternatives either from Broadcom Limited or other reputable manufacturers.

Compare pricing for AFBR-59E4APZ and other Fiber Optic Transceivers / Fiber Optics at findchips.com