Overview of AFBR-S50LV85D by Broadcom Limited
The AFBR-S50LV85D is an optical sensor module designed for distance measurement applications. This sensor operates using a time-of-flight (TOF) principle and is particularly notable for its capability to measure distances up to 30 meters with a measurement range that starts at just 10 mm. The part is equipped with an 850 nm wavelength laser, which allows it to achieve impressive resolution of 100 micrometers.
This module is categorized under the electronic parts subcategory of Other Sensors/Transducers in the broader context of sensors and transducers. The AFBR-S50LV85D features a digital voltage output type with a range between 0.80 V and 2.80 V, making it compatible with a variety of applications. Its interface is a 4-wire configuration designed for straightforward implementation in various electronic systems.
The dimensions of the component are compact, with a body breadth of 7.4 mm, height of 7.7 mm, and a length of 11.33 mm, allowing for easy integration into space-constrained designs. Operating temperature limits range from -20 °C to +70 °C, making it suitable for a variety of environments. Furthermore, it has been designed with compliance to several regulations, including RoHS and REACH.
As of the current writing, the factory lead time for this part is approximately 15 weeks, which may be relevant for those involved in procurement and project planning.
Industry Applications for AFBR-S50LV85D
The AFBR-S50LV85D sensor module could be utilized in various industries, thanks to its advanced distance measurement capabilities. Below are several potential applications where this sensor might be adopted:
- Energy and Power Systems: In energy management systems, the sensor could potentially be employed for distance measurement in automated equipment monitoring, possibly allowing for real-time assessments of equipment placement or alignment.
- Medical Imaging: In medical imaging systems, the AFBR-S50LV85D might be used in applications requiring precise distance measurements, such as in non-contact diagnostic tools, where maintaining accurate distances from the patient or the apparatus is critical to function.
- Robotics and Drones: This sensor could potentially enhance the functionality of navigational systems in robotics and drones, allowing for accurate distance measurements and obstacle avoidance during operation. Its 30-meter range and compact size make it suitable for both indoor and outdoor applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification through thorough analysis by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is recognized for its extensive portfolio in the semiconductor industry, specifically in the field of Other Sensors/Transducers. With products like the AFBR-S50LV85D, Broadcom focuses on developing sensors that are integral to various electronic applications, offering solutions that meet modern engineering challenges.
The company’s commitment to innovation is reflected in its range of similar parts, including various optical and linear position sensors. Broadcom’s reputation is built on its dedication to quality and compliance, ensuring that its products are reliable and suitable for demanding environments.
Research Price and Stock for AFBR-S50LV85D by Broadcom Limited on Findchips.com
To ensure you make an informed decision about your procurement, it is recommended to research stock and pricing for the AFBR-S50LV85D at Findchips. This platform provides comprehensive insights into the available inventory and current pricing trends.
Historical distributors for this part include:
- EBV Elektronik
- Mouser Electronics
- DigiKey
However, please note that stock levels may fluctuate, and it is advisable to check Findchips for the most current availability. The site can also help find alternate parts in the Other Sensors/Transducers category offered by Broadcom Limited or other manufacturers.