Overview of AFT27S010NT1 by NXP Semiconductors
The AFT27S010NT1, produced by NXP Semiconductors, is an RF Power Field-Effect Transistor (FET) designed to operate over a broad range of frequencies from 728 MHz to 3600 MHz. This capability makes it highly suitable for applications requiring variable frequency operation within this range. This component operates at a drain-source voltage (Vds) of 65V, indicating its suitability for high-voltage applications. Its case type is PLD-1.5W and it’s compliant with RoHS standards, ensuring adherence to certain environmental and safety norms.
From a technical perspective, the AFT27S010NT1 employs LDMOS (Laterally Diffused Metal Oxide Semiconductor) technology, which is advantageous for applications requiring high efficiency and fast switching. The peak reflow temperature tolerance of up to 260°C and a high operating temperature limit of 150°C make it robust for challenging thermal environments. Additionally, the transistor operates in enhancement mode, which is typical for applications that require a transistor to act as a switch.
Industry Applications for AFT27S010NT1
The AFT27S010NT1 could potentially be utilized across a broad spectrum of industries due to its versatile frequency range and high voltage operation. The following are illustrative examples where this component might find utility:
- Telecommunications: Given its broad operating frequency range, it might be used in infrastructure for cellular networks, potentially in amplifiers within base stations, where reliable, high-frequency operation is crucial.
- Consumer Electronics: In applications such as broadcast receivers or wireless audio devices, its high-frequency operation could be crucial for achieving the necessary signal integrity and device performance.
- Aerospace and Defense: For communications equipment or drone technologies where rugged environmental conditions are common, the high operating temperature and robust design could make it suitable.
- Electronic Manufacturing: This component may also find applications in the manufacturing of RF testing and measurement equipment owing to its high precision and ability to handle wide frequency ranges.
Note that these potential industry applications are only illustrative and require careful analysis and verification by engineering and design teams for specific application requirements and adherence to industry standards.
About NXP Semiconductors
NXP Semiconductors is a prominent manufacturer in the semiconductor industry, especially known for its innovative approach in the development of RF Power Field-Effect Transistors as well as a broader range of Transistor technologies. The AFT27S010NT1 is just one example of their products designed to meet rigorous, high-performance demands of modern electronic devices. NXP’s commitment to quality and compliance with global environmental standards is reflected in their products, making them a preferred choice for applications demanding high reliability and efficiency.
Where to Find AFT27S010NT1 by NXP Semiconductors
To procure the AFT27S010NT1, a prospective buyer should consider visiting findchips.com. This platform provides comprehensive details including current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and DigiKey, though actual availability can vary. To explore more about this particular component or to find alternate RF Power Field-Effect Transistors that might suit specific needs, findchips.com serves as a reliable resource.