Overview of AGN20012 by Panasonic Electronic Components
The AGN20012 is a power/signal relay designed for various applications requiring reliable performance and compact size. This relay features a dual pole double throw (DPDT) configuration, which allows for versatile switching capabilities in both AC and DC circuits. It is a momentary relay type, meaning it only remains in the active state while the control voltage is applied, ideal for applications where short bursts of control are sufficient.
Manufactured by Panasonic Electronic Components, this relay operates at a coil voltage of 12VDC with a maximum coil current of 0.012A and a power rating of 140mW. The contact rating allows for a maximum load of 1A for both AC (125VAC) and DC (110VDC) applications. The physical dimensions of the relay are compact, with a body breadth of 5.7 mm, a height of 9 mm, and a length of 10.6 mm, facilitating easy integration into various electronic designs.
Notably, the AGN20012 is ROHS compliant and adheres to environmental standards, making it suitable for applications that require adherence to safety and sustainability guidelines. It also features an electrical life rated at 100,000 cycles, indicating durability and reliability in continuous operation. As per the current writing, the appropriate lead time from the manufacturer might be available through distributor channels.
Industry Applications for AGN20012
The AGN20012 relay could be applicable in various industries due to its robust specifications and versatile configuration. Here are some potential industry applications:
- Telecommunications: In telecom systems, the AGN20012 may find use in equipment that requires isolated switching functions, such as in routers or signal repeaters where reliable, low-power control is critical.
- Smart Cities: As part of smart infrastructure, this relay could be incorporated in traffic control systems or smart lighting solutions, allowing for momentary operation in response to sensors.
- Consumer Electronics: The relay might be found in devices like smart home controllers or appliances, providing momentary control to trigger different operational modes or states.
- Transportation and Logistics: In warehouse automation, this relay could potentially serve controlling functions in automated guided vehicles (AGVs), allowing momentary engagement with various operational equipment.
Each of these use cases is conceptual and requires in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the power/signal relay category might also provide alternative solutions for these applications.
About Panasonic Electronic Components
Panasonic Electronic Components has been a significant player in the market for various electronic components, particularly in the relay sector. The company is known for its innovation and commitment to quality, which is evident in their product lines, including the AGN20012. Panasonic manufactures various power/signal relays designed to meet a wide range of customer needs, from compact and efficient designs to robust high-performance components suitable for more demanding applications.
Their portfolio often includes other relays with different configurations and specifications, allowing design engineers to choose the most suitable option for their particular needs. As with the AGN20012, many of Panasonic’s relay components are developed with consideration for environmental compliance, further enhancing their suitability for modern electronic applications.
Where to Find AGN20012 by Panasonic Electronic Components
To acquire the AGN20012, it is recommended to research available distributors on platforms like findchips.com. This part belongs to the Power/Signal Relays category, where buyers might also explore alternative options from both Panasonic and other manufacturers.
Historically, the AGN20012 has been available through distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
It is essential for potential buyers to visit findchips.com for the most current stock levels and pricing information, as availability may fluctuate.