AGN21003 by Panasonic Electronic Components

Overview of AGN21003 by Panasonic Electronic Components

The AGN21003 is a power/signal relay featuring a double-pole double-throw (DPDT) configuration with a latching single coil mechanism. With a coil voltage of 3V DC, contact current rating of 1A, and contact voltage ratings of up to 110V DC and 125V AC, it is designed to handle both AC and DC outputs efficiently. This component is particularly noted for its robustness, with a compact physical dimension of 10.6mm x 5.7mm x 9mm, and it is designed for through-hole mounting with straight orientation.

This relay operates with a coil power of 100 mW and has a maximum coil current of 0.033A. It is characterized by fine operational stability, having a coil operate voltage as low as 2.25V and a similar value for coil release voltage, which are critical in scenarios demanding low power consumption and high efficiency. AGN21003 is also ROHS compliant and waterproof, signifying adherence to environmental and safety standards, making it suitable for a wide range of applications.

With a factory lead time of 14 weeks as of the current writing, planning for procurement requires careful scheduling. The relay’s electrical life is rated at 100,000 cycles, indicating good longevity for cycle-intensive applications. The latching feature ensures that the relay remains in its last state upon power disconnection, an essential feature for memory and saving states in various electronic configurations.

Industry Applications for AGN21003

The AGN21003 by Panasonic might be utilized across various industries due to its versatile specifications and reliability. Below are potential applications, illustrating industries where this relay could ideally fit based on its characteristics:

  • Consumer Electronics: Typically, devices such as smart home systems and multimedia setups might use such relays for managing power and signal controls efficiently. The compact size and latching feature of AGN21003 make it a favorable choice for these applications.
  • Industrial Automation: In complex machinery that requires stable and reliable switching mechanisms, AGN21003 could potentially be integrated into control systems, providing essential connectivity and operational stability due to its resilient electrical life and performance under varying temperatures (-40°C to 85°C).
  • Telecommunications: This relay might also find applications in telecommunications equipment, where stable and dependable performance is critical. The DPDT configuration enables routing or switching among multiple lines – essential for signal management in communication infrastructure.
  • Computing and Data Storage: For power management and signal routing within computing hardware, AGN21003 could potentially offer essential functionalities, especially given its high contact voltage ratings and compact form-factor suitable for densely packed electronic assemblies.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a division of Panasonic Corporation, a global leader in the development and manufacturing of electronic products and solutions. Within the broad category of relays, Panasonic specializes in Power/Signal Relays, and AGN21003 is among its precision-engineered products in this subcategory. Known for their innovative approach to miniaturization and energy efficiency, Panasonic’s relays are designed to meet the diverse needs of the electronics industry. AGN21003, among other relays from Panasonic, underscores the company’s commitment to quality, reliability, and performance, integral attributes useful in a wide array of electronic applications.

Where to Find AGN21003 by Panasonic Electronic Components

To find the AGN21003, it is recommended to check on findchips.com, where you can find current stock levels and pricing from various distributors. Historically, this part has been available from prominent distributors such as Master Electronics, TTI, Digi-Key, and Mouser Electronics, among others. For alternative options, researching other Power/Signal Relays that might be offered by Panasonic Electronic Components or other manufacturers can provide additional sourcing routes.

Compare pricing for AGN21003 and other Power/Signal Relays / Relays at findchips.com