Overview of AGQ200S03Z by Panasonic Electronic Components
The AGQ200S03Z is a power/signal relay designed to provide reliable switching capabilities in a variety of applications. It features a Dual Pole Double Throw (DPDT) configuration with two Form C contacts, making it suitable for both AC and DC outputs. The relay operates with a coil voltage of 3 VDC and requires a maximum coil current of 0.047 A with a coil power rating of 140 mW. The relay has an electrical life of 100,000 cycles, indicating its robustness and longevity.
With a contact rating of 2 A for DC applications and a maximum voltage of 110 VDC, the AGQ200S03Z can handle substantial loads. It is also rated for 2 A at 125 VAC for AC applications. Key features include quick operating and release times of 4 ms, an insulation resistance of 1,000,000,000 ohms, and a waterproof design that meets various environmental conditions. The dimensions of the relay are 10.6 mm x 7.2 mm x 5.4 mm, making it compact enough for surface mount technology. It is RoHS compliant, adhering to environmental regulations.
The AGQ200S03Z is actively manufactured by Panasonic Corporation and is part of their extensive portfolio of relays, ensuring consistency in quality and performance. As of the time of writing, there is a factory lead time of approximately 18 weeks for this part.
Industry Applications for AGQ200S03Z
The AGQ200S03Z might find applications across several industries due to its versatile specifications. Below are examples of potential industries and applications where this relay could be utilized:
- Security and Surveillance: This relay could be integrated into alarm systems or surveillance equipment where reliable switching is essential. Its momentary action and waterproof design may be advantageous for outdoor security applications, helping ensure dependable operation even in adverse weather conditions.
- Audio and Video Systems: Audio equipment, like mixing consoles or amplifiers, might utilize the AGQ200S03Z to switch signals with minimal delay. The relay’s fast operate and release times could help maintain audio quality during signal changes.
- Transportation and Logistics: In vehicle control systems, this relay might be used for switching lights or sensors. Its compact size allows for installation in space-constrained environments, and the relay’s environmental sealing could protect it from dust and moisture.
- Renewable Energy: The relay could potentially be employed in solar inverters or wind turbine control systems, where it might manage the connection of solar panels and batteries, ensuring efficient energy switching and distribution.
- Robotics and Drones: The AGQ200S03Z might find a role in controlling motors or servos in automation systems. Its reliability and compact size could be beneficial for designs that require precise control over multiple components.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a significant player in the manufacturing of relays, including the AGQ200S03Z. The company has established itself in the electronics market by producing a wide range of components characterized by reliability and performance. Their offerings include various types of relays tailored for different applications, ensuring that designers have access to quality components suitable for their needs.
Panasonic has developed a series of relays that offer competitive specifications, including other models with similar operational characteristics. This broad selection allows engineers to choose parts that best fit their applications while maintaining high standards across the product range. The combination of innovation and robust manufacturing processes makes Panasonic a noteworthy option for sourcing relays like the AGQ200S03Z.
Research Price and Stock for AGQ200S03Z by Panasonic Electronic Components on Findchips.com
For procurement professionals and engineers interested in the AGQ200S03Z, it is recommended to research stock and pricing information on Findchips.com. This platform can provide the latest availability and cost-effective options for this relay. You can also explore the Power/Signal Relays category to find alternate parts from Panasonic or other manufacturers that might meet your specifications.
Historically, the AGQ200S03Z has been available at distributors including:
- New Advantage Corporation
- Master Electronics
- Sager
- Mouser Electronics
While this part may not be currently in stock at these specific distributors, checking Findchips will provide real-time data regarding stock levels and pricing.