AGQ21T24 by Panasonic Electronic Components

Overview of AGQ21T24 by Panasonic Electronic Components

The AGQ21T24 is a Power/Signal Relay characterized by its DPDT (Double Pole Double Throw) contact configuration, capable of supporting 2A at 125VAC. It operates with a coil voltage rating of 24VDC. This makes it a versatile choice for a variety of switching needs in small signal applications. Its relay mounting style is through-hole, which aids in stable mounting on printed circuit boards (PCB). The AGQ series, to which this relay belongs, is known for its reliability and efficiency in various applications.

Relay type is categorized as Power/Signal Relays, bridging the divide between power relays capable of handling higher current loads and signal relays designed for low current applications. This makes the AGQ21T24 particularly valuable for its versatility across a spectrum of power handling requirements. The product features a latching single coil, which is energy-efficient as it maintains its state without power, reducing overall energy consumption for the system. Compliance with RoHS standards ensures that the AGQ21T24 is manufactured with environmentally friendly materials.

Industry Applications for AGQ21T24

The AGQ21T24’s specifications and characteristics lend it to a variety of industry applications, each benefiting from its energy-efficient design, compatibility with a range of voltages, and reliable switching capabilities. While potential applications are broad, here are some illustrative examples where AGQ21T24 might be a good fit, acknowledging that these potential use cases require further analysis and verification by professionals for conformity to specific standards and requirements:

  • Space Technology: In satellite systems or other space exploration equipments where efficient power management and reliable operation in a compact form factor are critical. The AGQ21T24 could potentially be used in systems for solar panel deployment or signal routing.
  • Aerospace and Defense: Mission-critical applications such as UAVs (unmanned aerial vehicles) controls, where the reliability and power efficiency of components like the AGQ21T24 are pivotal. Moreover, its small footprint might make it suited for compact devices used in defense applications.
  • Transportation and Logistics: For rail signaling systems or in-vehicle communication and control systems where reliable signal switching is necessary for safety and operational efficiency. The AGQ21T24’s latching feature could be beneficial for applications needing to maintain a state under varying conditions.
  • Renewable Energy: In solar inverters or wind turbine controls, where efficient switching and reliability over time are necessary for optimal operation and energy production efficiency. The AGQ21T24’s ability to handle moderate power loads efficiently makes it a candidate for these applications.

Note that these conceptual applications serve as a starting point for consideration and require thorough validation by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a significant player in the electronics industry, known for producing a wide range of high-quality components, including an extensive selection of Power/Signal Relays. The AGQ21T24 is just one example of the company’s commitment to offering reliable and efficient solutions for a broad spectrum of electrical and electronic applications. Panasonic designs its relays, including the AGQ series, to meet the stringent demands of industries ranging from consumer electronics to aerospace and defense, ensuring their products offer precision, durability, and performance. Their relays, including the AGQ21T24, are designed with attention to detail, ensuring they meet or exceed the industry standards for reliability and performance.

Where to Find AGQ21T24 by Panasonic Electronic Components

Procuring the AGQ21T24 can be conveniently done through findchips.com. This platform allows users to compare pricing, stock levels, and technical specifications from various distributors in one place. Historically, distributors such as Master Electronics, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the AGQ21T24. However, to obtain the most current stock levels and pricing, it is recommended to use FindChips to search directly. Additionally, for those who are looking for alternative parts or different variants offered by Panasonic Electronic Components or other manufacturers, the Power/Signal Relays category on findchips.com can serve as a comprehensive resource to explore options.

Compare pricing for AGQ21T24 and other Power/Signal Relays / Relays at findchips.com