Overview of AIUR-06-122K by Abracon Corporation
The AIUR-06-122K by Abracon Corporation is a power inductor with significant electrical characteristics and a radial construction. Its core is made of ferrite and it boasts an inductance of 1.2 mH. The inductor handles a current up to 0.61 A and has a DC resistance of 1.5 Ω. Physically, the inductor is encased in a cylindrical package with a diameter of 13.5 mm and a length of 18 mm, featuring two wire terminal shapes that are dual-ended and optimized for through-hole mounting. As per its compliance, it is RoHS compliant and Reach compliant, ensuring its adherence to environmental standards. The factory lead time is 20 weeks as of the current writing.
Industry Applications for AIUR-06-122K
The AIUR-06-122K could potentially be applied in various industries due to its robust specifications and compliance features. Note, these potential industry applications are hypothetical and should be verified for specific requirements:
- Computing and Data Storage: As a power inductor, this component could potentially be used in power supplies for computing devices where stable inductance across a wide temperature range (-40 to +125°C) is crucial.
- Consumer Electronics: It could be utilized in home appliances or personal electronics due to its reliability and standard environmental compliance which could help manage power efficiently and safely.
- Telecommunications: In telecommunications equipment, where maintaining power integrity is critical, this inductor could theoretically be employed to aid in managing power distribution smoothly across various operations.
- Industrial Automation: Machinery that requires steady power in fluctuating environmental conditions might benefit from the temperature tolerance and efficiency of this inductor.
- Electronic Manufacturing: Given its radial and through-hole mounting design, this inductor could also be used in electronic manufacturing equipment for prototyping or in mass-scale production setups.
It is important that these applications are evaluated by engineering teams for conformance to specific usage conditions and standards.
About Abracon Corporation
Abracon Corporation is a leading supplier of passive components, including a wide range of Fixed Inductors. Abracon focuses on components like the AIUR-06-122K, which are designed for power management applications across various industries. These components are recognized for their durability and efficiency, which are critical for high-performance electronic devices. Their inductors typically utilize ferrite cores to maximize electromagnetic performance and are designed to meet rigorous industry standards. Abracon extends its portfolio to diverse applications reflecting its commitment to innovation and quality in electronic component manufacturing.
Where to Find AIUR-06-122K by Abracon Corporation
To source the AIUR-06-122K inductor, it is advisable to search on platforms like findchips.com. This site allows users to check current availability and compare prices from various distributors. Previously, this part has been listed at distributors such as Avnet Abacus, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Current stock levels and pricing should be directly checked to ensure availability. For alternative components or similar parts by Abracon Corporation or other manufacturers, you may also want to explore the Fixed Inductors category on findchips.com.