Overview of AK09918C by Asahi Kasei Microsystems Corporation
The AK09918C, manufactured by Asahi Kasei Microsystems Corporation, is a Hall Effect sensor designed for advanced electronic compass (eCompass) applications. This specific model falls under the Magnetic Field Sensors subcategory of Sensors/Transducers. It is a comprehensive solution incorporating a 3-axis magnetic field sensor with an I2C digital interface for communication. The part’s hallmark is its compact 4-WLCSP (Wafer Level Chip Scale Package) that demands minimal real estate on a circuit board, making it particularly suited for applications where space is at a premium.
Key specifications include an operating current of up to 4 mA, a broad operating temperature range from -30 °C to +85 °C, and a supply voltage ranging between 1.65 V to 1.95 V. Its output range is specified at 0.36V, indicating the sensor’s ability to provide a precise voltage output signal in response to magnetic fields. These specifications underscore the sensor’s versatility across a range of temperatures and operational conditions, making it an ideal choice for varied applications.
Industry Applications for AK09918C
Potential industry applications for the AK09918C are diverse, given its functionality and performance characteristics. While the findchips.com listings highlight a wide array of applications, the following sectors could particularly benefit from its integration:
- Consumer Electronics: Devices such as smartphones, wearables, and tablets might potentially incorporate the AK09918C for orientation detection and navigation functionalities. Its compact size and precise output are key attributes for these applications.
- Environmental Monitoring Systems: The capacity of the AK09918C to operate across a wide temperature range might potentially make it suitable for environmental sensing devices that monitor magnetic fields or directional data, assisting in data gathering for climate studies.
- Transportation and Logistics: In vehicle tracking systems and navigation aids, the AK09918C could potentially offer valuable compass functionality. Its reliability over a broad temperature range makes it suitable for the challenging environments these systems often face.
- Wearable Technology: For fitness trackers and outdoor adventure gadgets, the AK09918C might potentially provide directional guidance, improving the user experience by integrating eCompass capabilities.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Asahi Kasei Microsystems Corporation
Asahi Kasei Microsystems Corporation, a key player in the field of electronic components, specializes in the design and manufacture of Magnetic Field Sensors among other sensors/transducers. The AK09918C is part of their extensive portfolio of innovative solutions aimed at enhancing the functionality and performance of electronic devices across various industries. Asahi Kasei Microsystems Corporation is recognized for its dedication to developing cutting-edge technologies that address the complex demands of modern electronics. Their products, including the AK09918C, are known for their quality, reliability, and precision, making them a preferred choice for engineers and designers globally.
Where to Find AK09918C by Asahi Kasei Microsystems Corporation
To research the purchase of the AK09918C, your primary resource should be findchips.com, which provides comprehensive listings of available stock, along with current pricing from a range of distributors. The part has historically been available from distributors such as Quest Components, Mouser Electronics, and DigiKey. However, inventory levels and availability can fluctuate, making it essential to consult findchips.com for the most up-to-date information. Additionally, for exploring alternate parts to the AK09918C that might be offered by Asahi Kasei Microsystems Corporation or other manufacturers, the Magnetic Field Sensors category on findchips.com is an invaluable resource for comparison shopping.