Overview of ALC10C331ED450 by KEMET Corporation
The ALC10C331ED450 is an aluminum electrolytic capacitor designed for polarized applications. It features a capacitance of 330 microfarads (µF) with a voltage rating of 450 volts (V). The component is characterized by its cylindrical shape and is packaged in a snap-in style, making it suitable for through-hole mounting in electronic assemblies. The ALC10C331ED450 is compliant with regulatory standards such as RoHS and REACH, indicating its suitability for worldwide markets concerned with the reduction of hazardous substances.
This part comes with a tolerance range of ±20%, allowing flexibility in performance specifications. The capacitor is constructed using wet aluminum as the dielectric material, and its design supports a maximum operating temperature of 85 °C and a minimum of -40 °C, making it well-suited for a variety of environments and applications. The equivalent series resistance (ESR) is rated at 348 mΩ, and the leakage current is specified at 0.891 mA, which could be beneficial for applications demanding low power loss and high efficiency. The ripple current capability is rated at 2470 mA, providing robustness during operation, especially in pulse and AC applications.
As of the current writing, the ALC10C331ED450 remains in the active lifecycle stage, ensuring its availability and support in the market.
Industry Applications for ALC10C331ED450
The ALC10C331ED450 might find applications in various industries due to its specifications and characteristics. Here are some potential use cases across different fields:
- Industrial Automation: The ALC10C331ED450 could be utilized in control systems where capacitors are essential for maintaining stable voltage levels and energy storage. Its robust design allows it to handle fluctuating loads, which is common in automated factories and machinery.
- Consumer Electronics: This capacitor might be suitable for use in consumer electronics such as power supplies and audio systems, where providing stable and noise-free operation is crucial for performance. The low ESR and high ripple current rating could aid in audio clarity and power efficiency.
- Telecommunications: In telecommunications systems, the ALC10C331ED450 could potentially serve in signal processing equipment, supporting high-frequency operations due to its high capacitance and ripple current specifications, which might enhance signal integrity and minimize distortion.
- Aerospace and Defense: If the ALC10C331ED450 is designed to meet relevant military standards, it could find applications in aerospace systems, possibly aiding power regulation in sensitive equipment where reliability and longevity are critical.
- Automotive: If standards such as AEC-Q100 or AEC-Q101 are met, this capacitor could potentially be integrated into automotive electronics, such as in power management systems for electric and hybrid vehicles, contributing to their overall efficiency and performance.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About KEMET Corporation
KEMET Corporation specializes in the manufacturing of capacitors, including a wide portfolio of aluminum electrolytic capacitors like the ALC10C331ED450. The company focuses on providing high-quality solutions for various electronic applications, contributing significantly to multiple industries, including automotive, telecommunications, industrial, and consumer electronics. KEMET’s extensive range includes not only aluminum electrolytic capacitors but also tantalum capacitors, ceramic capacitors, and film capacitors, among others. The emphasis on compliance with international standards enhances the credibility of their products in global markets, thereby supporting their widespread adoption in innovative electronic solutions.
Research Price and Stock for ALC10C331ED450 by KEMET Corporation on Findchips.com
For those interested in procuring the ALC10C331ED450, it is recommended to research stock and pricing at Findchips. This platform provides valuable insights into the availability of this part within the subcategory of Aluminum Electrolytic Capacitors, which can help users find alternate parts offered by KEMET Corporation or other manufacturers.
The ALC10C331ED450 has historically been available through various distributors, including Avnet Abacus, Future Electronics, RS, Mouser Electronics, Digi-Key, and Newark. However, prospective buyers should visit Findchips to obtain current stock levels and pricing information to make informed purchasing decisions.