Overview of ALQ112 by Panasonic Electronic Components
The ALQ112 is a versatile power/signal relay designed for a range of applications. It features a Single Pole Double Throw (SPDT) configuration and operates on a 12VDC coil voltage, drawing a coil current of 0.033A and a power consumption of 400mW. The relay supports contact ratings of up to 5A at 30VDC and 10A at 125VAC, making it suitable for various switching tasks in electrical circuits.
This relay employs a non-latching coil type, which means that it returns to its default state when the coil is de-energized. This characteristic could be beneficial in applications where momentary activation is required. The ALQ112 uses through-hole straight mounting for easy installation into circuit boards, and it is designed to comply with RoHS regulations, ensuring it meets environmentally friendly manufacturing standards.
The part is currently in an active life cycle, indicating continued production and availability in the market. According to the accessible data, the factory lead time is noted as 16 weeks, which could be relevant for planning procurement and project timelines.
Industry Applications for ALQ112
The ALQ112 might find its application in several industries where reliable switching and control of electrical circuits are necessary. The following are a few potential industry applications:
- Robotics and Drones: In robotics, the relay could potentially be used for controlling various mechanisms, like actuators or sensors, where precise momentary control is essential. The characteristics of the ALQ112 might support tasks requiring a durable and responsive switching solution.
- Automotive: If the relay adheres to industry standards such as AEC-Q100 or AEC-Q101, it could potentially be used in automotive applications for controlling lights, motors, or other electrical components in vehicles, where reliable performance under varying conditions is crucial.
- Telecommunications: In telecom equipment, the ALQ112 might be utilized for signaling purposes, ensuring that data and voice transmissions are correctly routed and maintained. Its specification could support systems that require momentary actions in relay operations.
- Transportation and Logistics: This relay could potentially be integrated into systems that require robust control solutions in transportation vehicles, including light control systems, alarm circuits, or loading mechanisms. Its current and voltage ratings could accommodate various machine operations in this field.
The potential industry applications mentioned above are only conceptual and illustrative. Each application would require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is recognized for its comprehensive range of electronic components, with a strong emphasis on relays among other products. The manufacturer produces various types of relays, including those suitable for power and signal applications, such as the ALQ112. Their offerings typically emphasize reliability, performance, and compliance with international standards.
Besides the ALQ112, Panasonic manufactures a range of similar relays that might serve various applications in industries such as automotive, telecommunications, and industrial automation. Their extensive experience in the field of electronic components supports the design and engineering needs of professionals looking for effective relay solutions.
Research Price and Stock for ALQ112 by Panasonic Electronic Components on Findchips.com
To explore stock availability and pricing for the ALQ112, it is advisable to consult Findchips. This platform aggregates distributor listings and can provide current data regarding stock levels and potential pricing for this component. It can also be a useful source for finding alternate parts in the Power/Signal Relays subcategory, including those from Panasonic and other manufacturers.
Historically, the ALQ112 has been available through various distributors, including Win Source Electronics, New Advantage Corporation, and DigiKey. However, it is essential to check Findchips for the most accurate and up-to-date stock information.