AM26LV31EIDR by Texas Instruments

Overview of AM26LV31EIDR by Texas Instruments

The AM26LV31EIDR by Texas Instruments is a low-voltage, high-speed quadruple differential line driver tailored for digital data transmission over balanced lines. It features ±15-kV IEC ESD (ElectroStatic Discharge) protection, making it resilient against sudden electrostatic events. This component operates within a supply voltage range of 3V to 3.6V and is designed for use in environments with operating temperatures ranging from -40°C to 85°C. Enclosed in a 16-SOIC (Small Outline Integrated Circuit) package, the AM26LV31EIDR provides four driver channels that conform to the RS-422 interface standard, a high-speed serial data transmission protocol that offers balanced data transmission for greater noise immunity. This specification, combined with additional features such as built-in driver output short circuit protection and a moisture sensitivity level of 1, makes this component a solid choice for a range of high-speed communication applications.

Industry Applications for AM26LV31EIDR

The versatility and robustness of the AM26LV31EIDR make it suitable for various industry applications where data integrity and transmission speed are critical. While these potential applications are illustrative and require thorough analysis by design and engineering teams to ensure compliance with specific standards and requirements, the following are conceptual examples where this part might be beneficial:

  • Industrial Automation: In environments demanding high-speed data communication and noise immunity, such as control systems and process automation, the AM26LV31EIDR could potentially be used in devices like programmable logic controllers and industrial PCs. Its differential output and ESD protection are particularly advantageous for the harsh electrical environments typically found in industrial settings.
  • Telecommunications: For networking and telecom equipment, including routers and switches that require reliable data transmission, the AM26LV31EIDR’s RS-422 interface standard compliance could potentially enhance communication reliability and speed. Given its industrial temperature grade, it might also be suited for outdoor equipment exposed to extreme conditions.
  • Computing and Data Storage: In server farms and data centers where fast, reliable communication between devices is crucial, the AM26LV31EIDR could possibly serve as a component in backplane communication interfaces, offering the required speed and signal integrity. Its low supply voltage also contributes to reduced power consumption, a critical factor in large-scale data centers.
  • Electronic Manufacturing: Automated test equipment (ATE) used in semiconductor manufacturing might potentially incorporate the AM26LV31EIDR, leveraging its fast transmission capabilities and ESD protection to ensure accurate and reliable testing of electronic components under various conditions.

Please note that these potential industry applications are only conceptual/illustrative and require validation by technical teams according to specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading global semiconductor company operating in 35 countries. Their focus spans many areas of electronics, but in the realm of Line Driver or Receivers and drivers and interfaces in general, TI stands out for their innovation and reliability. The AM26LV31EIDR is part of a broad portfolio of interface devices from TI that includes a variety of line drivers and receivers designed to meet the needs of almost any digital communication application. TI’s commitment to quality and performance, along with their extensive support and robust design resources for developers, reflects their leading position in the industry. By prioritizing high standards in manufacturing and continuous advancement in technology, TI ensures their components, including line drivers and receivers, meet the stringent requirements of the evolving electronics landscape.

Where to Find AM26LV31EIDR by Texas Instruments

For engineers and procurement specialists seeking to source the AM26LV31EIDR, findchips.com offers a comprehensive search tool to compare pricing and availability from multiple distributors. Given the component’s relevance in various high-speed data transmission applications, sourcing it efficiently is crucial. Historically, it has been available from distributors such as Win Source Electronics, Chip1Stop, Chip 1 Exchange, TME, and Verical, among others. To access current stock levels and competitive pricing or to find alternate Line Driver or Receivers that might be offered by Texas Instruments or other manufacturers, utilizing the search and comparison features on findchips.com is recommended.

Compare pricing for AM26LV31EIDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com