AM26LV31EIPWR by Texas Instruments

Overview of AM26LV31EIPWR by Texas Instruments

The AM26LV31EIPWR is a low-voltage, high-speed quadruple differential line driver, designed to operate with a nominal supply voltage of 3.3V. This component, housed in a 16-TSSOP package, is capable of functioning within a wide temperature range of -40 to 85°C, making it an exceptionally resilient choice for demanding applications. It conforms to EIA-422-B, TIA-422-B, and V.11 interface standards, which are crucial for specific telecommunication and data transmission protocols.

Significant features include +/-15-kV IEC ESD protection which safeguards against electrostatic discharges, thereby enhancing the reliability and durability of the device in harsh environments. It also has a built-in driver output short circuit protection, which contributes to the safety and longevity of the application. The part is RoHS compliant and Pb-free, adhering to current environmental regulations and standards for hazardous materials.

Technical attributes worth noting include a differential output with true output polarity, a maximum output swing of at least 2V, and minimal power consumption with a maximum supply current of 0.1 mA. This line driver is ideal for applications requiring high-speed data transmission with robust protection features.

Industry Applications for AM26LV31EIPWR

The AM26LV31EIPWR by Texas Instruments is versatile and potentially suitable for multiple industries due to its robust features. Here are some example industries and applications:

  • Telecommunications: Given its compliance with EIA-422-B and TIA-422-B standards, the device could potentially be utilized in telecommunication equipment such as modems and switches, where reliable high-speed data transmission is crucial.
  • Industrial Automation: The device’s ability to operate effectively across a wide temperature range and its in-built ESD protection can potentially suit the robust demands of industrial automation systems, like PLCs where precise data transmission is necessary.
  • Computing and Data Storage: Its high-speed transmission capability and low power consumption might make it a suitable candidate for data centers and computing applications requiring efficient, high-speed data handling and processing.
  • Consumer Electronics: The product could be a candidate for integration into consumer electronics that require differential data transmission, such as home theater systems, considering its compact package and enhanced output features.

Note that these potential industry applications are purely illustrative and would need thorough validation by engineering and design teams to ensure compliance with specific industry standards and requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. By employing the world’s brightest minds, TI creates innovations that shape the future of technology. TI is focused on creating a better world, by making electronics more affordable through semiconductors.

In the specific field of Line Driver or Receivers, Texas Instruments has a broad portfolio, which includes parts like the AM26LV31EIPWR. These components are designed to ensure reliable communication and operation in a variety of electronic applications, addressing the needs of highly demanding industrial, telecommunications and consumer electronics sectors.

Where to Find AM26LV31EIPWR by Texas Instruments

You can research and purchase the AM26LV31EIPWR on findchips.com. For more options, the Line Driver or Receivers page can be used to explore alternate parts offered by Texas Instruments or other manufacturers. Historically, the part has been available at distributors such as Win Source Electronics, Chip1Stop, NexGen Digital, Mouser Electronics, DigiKey, and Farnell. It’s recommended to check current stock levels and pricing at findchips.com to ensure you are getting the best deal.

Compare pricing for AM26LV31EIPWR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com