AM26LV32EIDR by Texas Instruments

Overview of AM26LV32EIDR by Texas Instruments

The AM26LV32EIDR is a low-voltage high-speed quadruple differential line receiver that features a ±15kV IEC ESD protection. It comes in a 16-SOIC package and is designed to operate within a -40 to 85°C temperature range. This component is particularly designed for RS422 interface types with four drivers, making it a suitable choice for robust communication in various applications. Its compliance with RoHS and a moisture sensitivity level of 1 underline its reliability and suitability for environmentally concerned applications.

This line receiver boasts a distinct configuration, including differential Schmitt trigger input characteristics, which enhances its ability to receive signals in noisy environments. Furthermore, it adheres to EIA-422-B, TIA-422-B, and V.11 interface standards, underscoring its versatility and broad compatibility with industry-standard communication protocols. With a package size of 9.9 mm in length and 3.9 mm in width, along with features like totem-pole output characteristics and true output polarity, the AM26LV32EIDR is engineered for precision and reliability in data transmission. Its operation is characterized by a maximum supply voltage of 3.6V, a nominal supply voltage of 3.3V, and a maximum supply current of 17mA, encapsulating an efficient performance grade for industrial applications.

Industry Applications for AM26LV32EIDR

The versatility and robust design of the AM26LV32EIDR make it suitable for a wide range of applications across various industries. While its potential uses are myriad, here are a few sectors where it might find significant utility:

  • Industrial Automation: Within automated manufacturing and process control environments, the AM26LV32EIDR could potentially be used for communication between control units and sensors, actuators, or other machinery requiring precise data transmission. Its high-speed differential signaling is beneficial for minimizing noise interference in such settings.
  • Renewable Energy: In solar power inverters or wind turbine control systems, where reliable communication under a broad range of environmental conditions is critical, the AM26LV32EIDR could be potentially used owing to its wide temperature operating range and ESD protection features.
  • Robotics and Drones: For applications requiring accurate and reliable signal reception for control and monitoring, such as in robotic arms or UAV communication systems, the robustness and signal fidelity offered by the AM26LV32EIDR might be of particular advantage.
  • Telecommunications Equipment: Its adherence to EIA-422-B and other standards makes the AM26LV32EIDR a potentially suitable candidate for use in telecom infrastructure, where high-speed data acquisition and integrity are paramount.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of electronic components. Within the realm of Line Driver or Receivers, TI stands out for its comprehensive offerings that cater to a vast spectrum of operational requirements and applications. The AM26LV32EIDR is a testament to TI’s commitment to delivering high-performance, reliable solutions in the drivers and interfaces category. Texas Instruments has a long-standing reputation for innovation and quality, making their components highly sought after in both standard and emerging technology spheres. By incorporating advanced features such as differential Schmitt trigger inputs and robust ESD protection, the AM26LV32EIDR reflects TI’s dedication to meet the evolving needs of the industries it serves.

Where to Find AM26LV32EIDR by Texas Instruments

To source the AM26LV32EIDR, procurement professionals and engineers are recommended to use findchips.com. This platform allows users to compare current stock levels and pricing from a variety of distributors. Additionally, for those looking for alternatives to the AM26LV32EIDR or similar parts offered by Texas Instruments or other manufacturers, the Line Driver or Receivers category on findchips.com can be an invaluable resource.

Historically, the AM26LV32EIDR has been available from several distributors, including Win Source Electronics, Chip1Stop, Chip 1 Exchange, and Mouser Electronics. However, availability can fluctuate, and to get the most current data on stock levels and to compare pricing, it’s best to visit findchips.com.

Compare pricing for AM26LV32EIDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com