AM26LV32EIPWR by Texas Instruments

Overview of AM26LV32EIPWR by Texas Instruments

The AM26LV32EIPWR is a low-voltage, high-speed quadruple differential line receiver designed to meet the requirements for high-speed data transmission and reception while providing protection against IEC electrostatic discharge (ESD) up to ±15 kV. This component is housed in a 16-TSSOP package and operates over a temperature range of -40 to 85°C. With differential Schmitt trigger input characteristics, the device is tailored for robust communication in challenging environments. Manufactured by Texas Instruments, a leading company in semiconductor solutions, the AM26LV32EIPWR supports interface standards such as EIA-422-B and TIA-422-B, making it suitable for RS422 communications. This component, belonging to the Line Driver or Receivers subcategory, features 3-state output characteristics, enabling multiple receivers to be connected. With a nominal supply voltage of 3.3V and a maximum supply current of 17 mA, it provides an efficient solution for low-power high-speed data receiving applications.

Industry Applications for AM26LV32EIPWR

Potential industry applications for the AM26LV32EIPWR are wide-ranging due to its high-speed data reception capability, ESD protection, and low-voltage operation. These application areas utilize the part’s robustness and efficiency in transferring data across noisy environments. Note, these potential applications are conceptually illustrative and should be reviewed and verified by engineering and design teams for adherence to specific standards and requirements.

  • Industrial Automation: In the context of factory automation, the AM26LV32EIPWR might be utilized in communication backbones for PLCs (Programmable Logic Controllers) and motor control units where data integrity and speed are crucial. Its ability to operate in industrial temperature ranges and withstand high-voltage transients makes it a potentially suitable choice.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the AM26LV32EIPWR could possibly provide reliable communication between sensors and control units. The device’s low-power consumption and high-speed data capabilities might be beneficial for monitoring and controlling energy conversion processes efficiently.
  • Robotics and Drones: For robotics and drone communication systems, where precise and rapid data transmission is required, the AM26LV32EIPWR might be used to facilitate error-free signal reception from sensors and cameras to the main control unit, enhancing the responsiveness and accuracy of robotic systems.
  • Telecommunications: Given its RS422 compatibility, the AM26LV32EIPWR might potentially be applied in telecommunications infrastructure for high-speed data transmission, where its differential reception could help minimize noise and enhance signal integrity over long cable runs.

These applications are only possibilities and require thorough validation for compliance with industry standards and specific project requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of integrated circuits and semiconductors. TI has a significant footprint in the Line Driver or Receivers market, offering solutions that span across various applications and industries. The AM26LV32EIPWR is part of TI’s portfolio of line receivers, which are known for their reliability, high performance, and innovation. Texas Instruments is renowned for its emphasis on research and development, ensuring their products, including line receivers and drivers, adhere to rigorous standards and meet the evolving needs of engineers and designers. TI’s dedication to quality and its broad product range makes it a go-to manufacturer for components that require precise signal processing and robust interface solutions.

Where to Find AM26LV32EIPWR by Texas Instruments

To procure the AM26LV32EIPWR for your next project, visit findchips.com. Our platform provides up-to-date stock levels, pricing, and availability information from a wide range of distributors. To explore alternates to AM26LV32EIPWR and find other Line Driver or Receivers that might be offered by Texas Instruments or other manufacturers, you can use our comprehensive search tools. Historically, the AM26LV32EIPWR has been available from distributors like Win Source Electronics, LCSC, Component Electronics, Inc, and Chip1Stop. However, for the most current availability and pricing, please check directly on findchips.com.

Compare pricing for AM26LV32EIPWR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com