AM26LV32IDR by Texas Instruments

Overview of AM26LV32IDR by Texas Instruments

The AM26LV32IDR is a low-voltage high-speed quadruple differential line receiver designed for use in various electronic applications. With a high data rate capability of up to 10 Mbps, this component operates within a supply voltage range of 3V to 3.6V, making it suitable for applications requiring low power consumption alongside efficient performance. The part is housed in a 16-pin Small Outline Integrated Circuit (SOIC) package, which facilitates easier integration into modern circuit designs.

The AM26LV32IDR features a differential Schmitt trigger input characteristic, which enhances noise immunity and ensures reliable signal detection. Its output characteristics are noted to be differential, providing a true output polarity that aids in reducing signal degradation over long distances. The device also complies with multiple interface standards, including EIA-422-B, TIA-422-B, and V.11, making it flexible for various communication protocols.

Additional relevant attributes include a maximum supply current of 17 mA, a maximum receive delay of 20 ns, and compliance with ROHS and Pb-free standards, which are critical for adhering to environmental regulations. The operating temperature range of -40°C to 85°C further establishes its utility in industrial applications, where temperature fluctuations are common. As of the current writing, the part is classified as active in the market, offering longevity for design considerations.

Industry Applications for AM26LV32IDR

The AM26LV32IDR has potential applications across multiple industries, particularly those that demand robust and reliable communication systems. Here are a few illustrative use cases:

  • Industrial Automation: In automated manufacturing or process control systems, the AM26LV32IDR could be utilized to facilitate communication between various sensor units and control systems. Its ability to maintain data integrity over long distances may support the interconnection of devices in a factory environment, potentially improving system efficiency.
  • Renewable Energy: In renewable energy systems, such as solar panel arrays and wind turbines, the device might be used for monitoring parameters and transmitting data back to a central control system. The low-voltage operation could be beneficial in applications where energy conservation is critical, while its temperature tolerance might support outdoor installations.
  • Automotive: Assuming automotive standards like AEC-Q100 compliance are verified, the AM26LV32IDR might find use in vehicle networking systems, including applications related to telematics and infotainment systems. The part’s quick response time and noise immunity can be crucial in ensuring the reliability of communications in challenging environments.
  • Robotics and Drones: In robotics, the AM26LV32IDR could aid in data transmission between various modules, such as control units and sensor arrays. Its compact package can be valuable in space-constrained environments typical of drones, while maintaining reliable data integrity could be essential for navigation systems.

It is important to note that these potential applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar line driver or receiver parts may also serve these applications; hence a review of available options might provide alternatives that meet unique specifications.

About Texas Instruments

Texas Instruments is a prominent manufacturer of semiconductors and various electronic components. In the context of line drivers or receivers specifically related to the AM26LV32IDR, the company is known for producing a range of devices catering to various communication protocols with high reliability and performance. Their product portfolio includes various receivers that are capable of functioning under different operating conditions and interface standards. Texas Instruments emphasizes innovation and is continuously working on enhancing the performance and efficiency of their electronic components.

Additionally, components similar to the AM26LV32IDR, which also belong to the Line Driver or Receivers category, can often be found in their product lineup, offering diverse options for designers looking to implement advanced communication systems in their applications. The reliability and versatility of these parts make them suitable for a variety of industries.

Where to Find AM26LV32IDR by Texas Instruments

AM26LV32IDR, it is recommended to research purchasing options through findchips.com. This platform provides a comprehensive overview of current stock levels, pricing, and relevant distributors. Historically, this part has been available at various distributors, including Win Source Electronics, Chip1Stop, Ameya Holding Limited, TME, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Farnell. However, it is advisable to check findchips for the most up-to-date information regarding availability and pricing.

Compare pricing for AM26LV32IDR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com

For further details and purchasing options for the AM26LV32IDR alongside other Line Driver or Receivers and components within the Drivers And Interfaces category, visit findchips.com for an extensive comparison of pricing and availability.