Overview of AMC1311BDWVR by Texas Instruments
The AMC1311BDWVR is a 2-V input, precision voltage sensing, reinforced isolated amplifier, packaged in an 8-SOIC form factor. This component operates over a wide temperature range of -55 to 125 °C, making it a versatile choice for demanding environments. Manufactured by Texas Instruments, the device is designed to provide both high accuracy and isolation in voltage sensing applications.
The AMC1311BDWVR has several notable features:
- Isolation Voltage: It offers a minimum isolation voltage of 1500 V, crucial for safety in applications requiring electrical isolation between input and output.
- Bandwidth and Non-linearity: It features a nominal bandwidth of 275 MHz and a maximum non-linearity of 0.04%, parameters that are significant for precision in signal amplification and integrity.
- Power Requirements: The device operates with a nominal supply voltage of 3.3 V and a maximum supply current of 9.7 mA, indicating low power consumption which is beneficial for power-sensitive designs.
- Dimensions: With a length of 7.5 mm and a width of 5.85 mm, it is compact, suitable for small-outline integrated circuit requirements.
- Environmental and Regulatory Compliance: This part is compliant with RoHS and REACH, and has a moisture sensitivity level of 3, ensuring its usability in various environmental conditions without compromising component integrity.
Industry Applications for AMC1311BDWVR
The AMC1311BDWVR might find utility in diverse sectors, particularly where precision, isolation, and ruggedness are required. Below are potential industry applications, although they are conceptual and should be verified by appropriate engineering teams for specific requirements and adherence to industry standards:
- Industrial Automation: This device could potentially be used in control systems requiring high voltage isolation to ensure operational safety and accuracy. Examples include motor control systems and sensor interfaces.
- Aerospace and Defense: Its military temperature grade and robust operational parameters make it eligible for use in harsh environments, such as in avionics and defense systems, where precise and reliable data measurement is critical.
- Telecommunications: Given its ability to handle high bandwidths and isolation, it could serve in applications such as signal conditioning equipment or in the isolation of sensitive components from potential high-voltage interference.
- Electronic Manufacturing: The AMC1311BDWVR is also suitable for test and measurement equipment utilized in electronic production lines, aiding in precise voltage measurements thereby ensuring product quality.
- Agriculture Technology: In smart agriculture solutions, this isolated amplifier might be used in automated systems for monitoring and controlling environment variables, protecting sensitive microcontroller units from electrical faults.
Please note that these potential applications are purely illustrative and need rigorous testing and confirmation for any specific use case.
About Texas Instruments
Texas Instruments (TI), renowned for its broad portfolio of components, especially excels in the field of Isolation Amplifiers and amplifier circuits. TI has developed a series of isolation amplifier components, including the AMC1311BDWVR, leveraging robust technology platforms to offer precise, reliable, and efficient products. These offerings make it a preferred supplier for applications requiring stringent voltage measurements, isolation, and operational precision across various sectors.
Where to Find AMC1311BDWVR by Texas Instruments
To locate the AMC1311BDWVR, one should utilize resources like findchips.com to check availability and current pricing from various distributors. While historically, distributors such as Win Source Electronics, LCSC, Chip1Stop, Chip 1 Exchange, Sensible Micro Corporation, Mouser Electronics, and DigiKey have carried this part, stock levels and availability can vary. Alongside checking the AMC1311BDWVR, reviewing related Isolation Amplifiers might offer alternative options or complementary parts that could better suit specific application requirements. Explore these possibilities to ensure the best component selection for your project needs.