Overview of AMIS30521C5212RG by onsemi
The AMIS30521C5212RG is a sophisticated electronic component classified under the Motion Control Electronics subcategory of Signal Circuits. This stepper motor driver is specifically engineered by onsemi to offer comprehensive diagnostic feedback and supports Serial Link Access (SLA) output, which is essential in applications requiring precise control and monitoring of stepper motor operations. Manufactured in an NQFP32, 7×7 package, and supplied on a 2500-reel, it reflects onsemi’s dedication to providing advanced solutions in compact and efficient formats.
Distinct attributes such as an operating temperature range from -40°C to 125°C, maximum output current of 1.6A, and a supply voltage range of 6V to 30V with a nominal voltage of 12V, underscore its adaptability to challenging and diverse environments. Its compliance with Pb-free and Reach standards, along with a moisture sensitivity level of 3, ensures it meets various regulatory requirements for global applications. Notably, the AMIS30521C5212RG requires an additional 4.5V to 5.25V VDD supply, emphasizing the need for specific power management considerations in its deployment.
Industry Applications for AMIS30521C5212RG
The versatility of the AMIS30521C5212RG makes it suitable for a range of applications across various industries. Here are some potential use cases:
- Education and Research: Utilized in lab equipment and educational kits that involve stepper motor control, providing students and researchers a tool to explore mechanics and automation technologies.
- Aerospace and Defense: May be implemented in satellite positioning systems, where precise motor control is critical for antenna alignment or instrument positioning.
- Agriculture Technology: Could enhance the automation in farming equipment, such as automated seeders or drones used for crop monitoring, by offering robust and precise control under varying conditions.
- Robotics and Drones: Ideal for applications requiring accurate motion control, from industrial automation robots to consumer drones, where stability and reliability are paramount.
Given its broad operating temperature range and high output current capability, the AMIS30521C5212RG is optimally positioned for applications demanding high reliability and precise control, such as in harsh or extreme conditions.
About onsemi
Onsemi is a renowned manufacturer in the field of motion control electronics and signal circuits, with a strong portfolio of products designed to empower innovation across multiple industries. Their product range, including the AMIS30521C5212RG, highlights a commitment to developing advanced technological solutions that enhance performance, efficiency, and reliability in systems ranging from automotive to industrial automation.
With a focus on sustainability and high-quality manufacturing, onsemi’s offerings in motion control electronics cater to a diverse set of needs, ensuring solutions for precise control applications like stepper motor drivers are well-supported. Their dedication to pushing the boundaries of what’s possible in signal circuits has positioned them as a go-to source for cutting-edge components that drive the innovations of tomorrow.
Where to Find AMIS30521C5212RG by onsemi
To source the AMIS30521C5212RG by onsemi, visiting findchips.com is highly recommended. Here, you can access current stock levels and pricing from various distributors. Additionally, for those seeking alternate parts that might align with their specific requirements, the Motion Control Electronics section offers a comprehensive overview of related components from onsemi and other manufacturers.
Historically, distributors like Newark, ComSIT USA, and Direct Components, Inc. have carried this part. However, availability can fluctuate, so checking findchips.com for the most current information is advisable.