AMIS42770ICAW1RG by onsemi

Overview of AMIS42770ICAW1RG by onsemi

The AMIS42770ICAW1RG is a high-speed dual Controller Area Network (CAN) transceiver designed for long network applications, encapsulated in an SOIC-20 Wide Body package. It is optimized for high-speed data rates up to 1Mbps and operates on a nominal supply voltage of 5V. Manufactured by onsemi, this part features a lead-free composition, signaling onsemi’s commitment to environmental sustainability. The transceiver’s design and operational parameters, such as an operating temperature range from -40 °C to 125 °C and a nominal supply current of 0.1375 mA, cater to a broad range of automotive and industrial applications requiring robust data communication capabilities.

This component, with its 20-pin count and small outline package (SOP), facilitates efficient utilization of PCB space, an essential factor in modern electronic design. Its dual transceiver functionality allows for bidirectional communication in network setups, providing flexibility in network architecture. The part’s compliance with industry standards such as the Moisture Sensitivity Level (MSL) 2 and a peak reflow temperature of 260 °C aligns it with the current manufacturing processes and reliability requirements.

Industry Applications for AMIS42770ICAW1RG

  • Automotive Systems: Its robust operating temperature range and high data rate capability might make it a perfect fit for in-vehicle networks, facilitating communication between various electronic control units (ECUs).
  • Industrial Automation: This transceiver could potentially be used in manufacturing and production line machinery, providing reliable communication under harsh environmental conditions typical in industrial settings. Its durability and data rate are suited for real-time control and diagnostics.
  • Consumer Electronics: The AMIS42770ICAW1RG may also find use in consumer electronics requiring fast and reliable data communication between devices, such as gaming consoles and high-performance computer peripherals.
  • Internet of Things (IoT) Applications: With IoT devices proliferating, there’s a significant potential for this component in network nodes that require efficient, reliable communication protocols like CAN for sensor data collection and actuator control.
  • Aerospace and Defense: Its high reliability and operational temperature range suit mission-critical aerospace applications, including satellite communication systems and avionic control modules.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and suitability for specific use cases.

About onsemi

onsemi is a globally recognized leader in the semiconductor industry, known for its innovative and high-quality components with applications in various fields, including automotive, energy infrastructure, and the Internet of Things. In the realm of Network Interfaces of Telecommunication Circuits, onsemi offers a broad portfolio of solutions geared towards enabling efficient, reliable communication across a wide array of networking applications. The AMIS42770ICAW1RG is a testament to onsemi’s commitment to providing high-quality components that meet the evolving needs of the technology sector, offering features that cater to high-speed data communication and reliability.

Where to Find AMIS42770ICAW1RG by onsemi

To source the AMIS42770ICAW1RG, we recommend starting your search at findchips.com, which offers comprehensive stock levels and pricing from various distributors. It is a reliable platform to compare and purchase electronic components. For those seeking Network Interfaces and other telecommunications circuits, findchips.com serves as a valuable tool for finding suitable components, including alternatives to AMIS42770ICAW1RG offered by onsemi or other manufacturers.

In the past, distributors such as Flip Electronics, Chip1Cloud, and Avnet Americas have stocked the AMIS42770ICAW1RG, but availability can fluctuate. Consequently, prospective buyers are encouraged to use findchips.com to get up-to-date stock levels and competitive pricing information, ensuring they find the best deal for their procurement needs.

Compare pricing for AMIS42770ICAW1RG and other Network Interfaces / Telecommunication Circuits at findchips.com