Overview of AML21CBA2AA by Honeywell Sensing and Control
The AML21CBA2AA is a pushbutton switch with a single pole double throw (SPDT) configuration designed for momentary action. It can handle a contact current (DC) maximum of 2A and operates effectively at a voltage of 24VDC. This component features a quick connect/solder terminal, making it suitable for various panel mount applications.
The specifications of the AML21CBA2AA include a body dimension of 18.92 mm in both breadth and diameter, with a height of 36 mm. This compact size allows for versatile integration into different devices and applications while maintaining a reliable performance. The switch is designed with non-illuminated actuator styling and is compliant with industry standards such as RoHS, ensuring it meets environmental directives.
Honeywell Sensing and Control, the manufacturer of this part, maintains an active part life cycle code for the AML21CBA2AA, indicating that the component is currently being produced and supplied. Compliance with various codes, including Pb-Free and REACH, underscores the company’s commitment to regulatory standards, which may be a significant consideration for engineers and procurement specialists in their selection of electronic parts.
Industry Applications for AML21CBA2AA
Given the design and specifications of the AML21CBA2AA, it might find applications across several industries. Here are a few potential use cases:
- Security and Surveillance: The AML21CBA2AA could be utilized in alarm panels or intercom systems where a momentary pushbutton is needed to activate or deactivate alarms. Its SPDT configuration allows for versatile wiring possibilities, which might be beneficial in security solutions.
- Industrial Automation: This pushbutton switch might be integrated into control panels and machinery where a momentary switch is essential for operations like starting or stopping equipment. It could connect to various sensors and actuators, enhancing the functionality of industrial systems.
- Audio and Video Systems: The AML21CBA2AA might serve in user interfaces for audio mixers or video production equipment where a reliable momentary switch is required for functions such as muting or transitioning between inputs. The robust design could potentially enhance the durability of these systems.
- Transportation and Logistics: It might find use in control systems within vehicles, such as activating lights or horns. The ability to withstand electrical currents up to 2A could support applications in automotive settings, provided that relevant automotive standards are upheld.
- Robotics and Drones: The compact design of this switch could be ideal for control panels in drones or robotic setups where space is a premium. Possible applications include starting motors or activating specific sensors, which could enhance operational efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a manufacturer known for a diverse range of switch technologies, including pushbutton switches like the AML21CBA2AA. Their portfolio includes various components designed for reliability and performance in challenging environments. Honeywell’s offerings in the realm of pushbutton switches span several series, providing options for different functionalities and specifications.
In addition to the AML21CBA2AA, Honeywell manufactures various types of switches that are suitable for multiple applications, including momentary and latching types, SPDT configurations, and even illuminated switches. Their commitment to quality underscores their role as a supplier in industries that demand precision and durability.
Research Price and Stock for AML21CBA2AA by Honeywell Sensing and Control on Findchips.com
For engineers and procurement professionals interested in acquiring the AML21CBA2AA, it is advisable to research the pricing and stock levels available on Findchips. This platform offers a comprehensive view of different distributors, including Master Electronics, Powell Electronics, TTI, and DigiKey, where this part has historically been listed. Checking Findchips can help confirm current availability and pricing, which may fluctuate based on market conditions.
Moreover, exploring additional options through the Pushbutton Switches subcategory can yield alternative parts, whether from Honeywell or other manufacturers, that might fit your specific application needs. Given the variety of components available, taking the time for thorough research can aid in selecting the most suitable part for any project.