Overview of ANN-MB-00 by u-blox AG
The ANN-MB-00 is an RF/Microwave antenna designed for multi-band active GNSS applications. This part operates within a frequency range of 1.197 to 1.249 GHz and is capable of functioning at a secondary frequency range of 1559 to 1606 MHz. The antenna features a 5-meter cable and is equipped with an SMA connector, making it suitable for various installation and connectivity scenarios. This product is classified as a boxed product often utilized in development kits.
Manufactured by u-blox AG, a known entity in the field of wireless communication and positioning technologies, the ANN-MB-00 supports multiple GNSS systems including Beidou, Galileo, GLONASS, and GPS, which opens it up to a wide range of potential use cases across several industries. It boasts a characteristic impedance of 50 Ω and a robust construction type classified as coaxial. The part’s operating temperature range is between -40 °C to 85 °C, demonstrating its capability for deployment in various environmental conditions.
The antenna is non-omnidirectional and features right-hand circular polarization (RHCP), which may be advantageous in applications requiring specific polarization characteristics. Notably, the maximum Voltage Standing Wave Ratio (VSWR) is rated at 2, indicating acceptable signal integrity for most GNSS applications. The ANN-MB-00 is compliant with RoHS standards, thus ensuring that it adheres to restrictions on hazardous substances.
Industry Applications for ANN-MB-00
The ANN-MB-00 could find utility in various industries given its specifications and features. Below are some potential industry applications that might benefit from this antenna’s capabilities:
- Internet of Things (IoT): The ANN-MB-00 might be integrated into smart devices that require precise location tracking. For example, it could be used in smart meters or connected home devices needing GPS-based functions. Its compact nature and cable length might facilitate installation in various environments.
- Transportation and Logistics: This antenna could potentially be used in fleet management systems where accurate GNSS positioning is crucial for tracking vehicles. The capability to operate under a wide temperature range may make it suitable for both indoor and outdoor applications.
- Smart Cities: Advanced urban planning applications may employ the ANN-MB-00 for traffic management systems that rely on real-time location data. Its multi-band feature could allow for interoperability with various GNSS systems, which is particularly useful in urban environments where signal quality may vary.
- Robotics and Drones: Robotics or drone navigation systems might incorporate this antenna to improve location accuracy during operation. The right-hand circular polarization could enhance signal reception in environments with various obstructions.
- Aerospace and Defense: If compliant with the necessary standards, this antenna might be utilized in applications requiring precise geolocation services. However, it would require further verification for adherence to specific industry standards.
It is essential to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is recognized for its efforts in developing innovative positioning and wireless communication technologies. The company specializes in RF and Microwave components, particularly in the realm of GNSS solutions, where antennas like the ANN-MB-00 are essential. With a portfolio that includes various antenna configurations and performance characteristics, u-blox AG caters to the needs of multiple sectors including automotive, industrial, and consumer electronics.
In the specific domain of RF/Microwave, u-blox AG offers a range of products that leverage its expertise in signal processing and communications. The company continually evolves its product lineup to keep pace with technological advancements and changing market needs. Similar parts that may also be of interest from u-blox AG include other active GNSS antennas and related RF solutions that provide complementary functionalities to the ANN-MB-00.
Research Price and Stock for ANN-MB-00 by u-blox AG on Findchips.com
For engineers and procurement specialists interested in the ANN-MB-00, it is advisable to research stock availability and pricing through the platform Findchips. This resource can provide comprehensive data on current pricing trends and stock levels for this RF/Microwave antenna.
Historically, the ANN-MB-00 has been available at several distributors, including:
- Symmetry Electronics
- Avnet Silica
- Richardson RFPD
- TME
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
However, the current stock status may fluctuate, and potential buyers should check with Findchips for the latest updates regarding availability and pricing.