AO3400A by Alpha & Omega Semiconductor

Overview of AO3400A by Alpha & Omega Semiconductor

The AO3400A is a N-channel metal-oxide semiconductor field-effect transistor (MOSFET) optimized for power switching applications. This component features a continuous drain current of 5.7A, a drain-source breakdown voltage of 30V, and a drain-source on-resistance of just 0.0265 Ω, packaged neatly into a three-pin, small-outline, SOT-23 size. It has the capability to handle pulsed drain currents as high as 30A, making it suitable for high-performance tasks. The AO3400A operates efficiently within a wide temperature range (-55 °C to 150 °C) and is designed in an enhancement mode configuration.

This transistor is constructed from silicon, and the package includes built-in diodes for additional circuit protection. The part is compliant with environmental and safety standards, including Pb-Free (RoHS) and REACH. The component’s polarity/channel type is N-channel, which is a common choice for designing compact and efficient switching and amplifying circuits. The part is offered in a green package that aligns with current sustainability standards in electronics manufacturing.

Industry Applications for AO3400A

The design specifications and performance characteristics of the AO3400A suggest its potential usage across numerous high-demand industries. Below are some illustrative examples of how this component could be utilized, considering the detailed part attributes and environmental compliance:

  • Energy and Power Systems: The component could potentially be used in power management systems due to its high drain current and low on-resistance, which are critical for power regulation and distribution applications. Efficient MOSFETs like the AO3400A are essential in designs that require reliability and energy efficiency.
  • Transportation and Logistics: In transportation systems, especially those requiring compact and efficient power control such as electric vehicles, the AO3400A could be utilized to manage power in electronic control units or LED lighting systems.
  • Renewable Energy: In solar inverters or wind turbine controllers, the AO3400A could help in switching power efficiently, which is a critical component of converting and controlling the flow of electrical power from renewable sources.
  • Automotive: The device’s robust temperature range and high tolerance for pulsed currents make it suitable for use in automotive applications, possibly within engine control modules or power conversion systems, where efficiency and reliability are paramount. However, specific compliance with automotive industry standards should be verified.

Note that these potential industry applications are conceptual and require thorough analysis and validation by engineering teams to ensure compliance with specific standards and requirements.

About Alpha & Omega Semiconductor

Alpha & Omega Semiconductor (AOS) is a notable company in the field of semiconductor manufacturing, specializing both in power semiconductors and Small Signal Field-Effect Transistors. The company produces a wide range of products designed to cater to the needs of various electronic applications, from consumer electronics to industrial power systems. AOS is known for its focus on producing reliable, high-performance components like the AO3400A, which reflects the company’s commitment to innovation and quality in the transistor technology sector.

Where to Find AO3400A by Alpha & Omega Semiconductor

For procurement of the AO3400A, a professional specialist or an electronics designer should consider checking findchips.com. Our platform will provide the latest pricing and availability from various distributors and can help in comparing different sourcing options. The part has been historically available at distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, NexGen Digital, and Arrow Electronics, but current stock levels and prices can be found on findchips.com. Additionally, for considering alternative parts to AO3400A, one might explore the broader category of Small Signal Field-Effect Transistors offered by AOS or other manufacturers.

Compare pricing for AO3400A and other Small Signal Field-Effect Transistors at findchips.com