Overview of AP2210N-3.3TRG1 by Diodes Incorporated
The AP2210N-3.3TRG1 is a fixed positive low-dropout (LDO) regulator that offers a regulated output voltage of 3.3V. It features a dropout voltage of 0.5V, enabling efficient voltage regulation in low-voltage applications. This component is housed in a SOT-23 package design, which is a small outline transistor with three pins, making it suitable for space-constrained designs while providing a robust performance profile.
Manufactured by Diodes Incorporated, this LDO is RoHS compliant and is part of the ongoing active product life cycle. The AP2210N-3.3TRG1 can handle an input voltage range between 2.5V and 13.2V, with a maximum output current of 0.3A. Its operational capabilities extend from -40°C to 85°C, ensuring reliability across a broad temperature spectrum. The component also complies with various industry standards, making it a potential choice for applications requiring adherence to environmental regulations.
Industry Applications for AP2210N-3.3TRG1
Given the characteristics and operational capabilities of the AP2210N-3.3TRG1, it could find applications in several industries. Some potential use cases include:
- Internet of Things (IoT): The low dropout voltage combined with a small package size might make this regulator suitable for battery-powered IoT devices, where space and energy efficiency are critical. For instance, sensors or communication devices using the LDO could benefit from the efficient energy management.
- Consumer Electronics: The fixed output voltage of 3.3V aligns with the power requirements of many consumer electronic devices. This part could potentially be utilized in handheld devices, smart appliances, and wearable technology that require stable voltage to ensure performance.
- Robotics and Drones: In robotic applications, the AP2210N-3.3TRG1 might be used to power control circuits and sensors. Its ability to operate under varying temperatures may enhance the robustness of the robotics in unpredictable environments.
- Telecommunications: The regulator’s efficiency at low dropout voltages could be advantageous for communication devices that require consistent voltage levels for optimal signal integrity. This could include routers, modems, or any equipment interfacing with telecommunication infrastructure.
- Medical Imaging: With appropriate verification of compliance standards, such as IEC 60601-1, the AP2210N-3.3TRG1 could potentially serve in medical devices that require reliable power for sensors and imaging equipment, enhancing the fidelity of diagnostic processes.
It should be noted that these potential industry applications are only conceptual and require thorough analysis and verification by the engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated has established itself as a key player in the electronic component manufacturing space, particularly in the realm of linear regulator integrated circuits (ICs) within the broader category of power circuits. The company focuses on creating innovative solutions that cater to a wide range of industries and applications. The AP2210N-3.3TRG1 exemplifies their commitment to producing reliable and efficient voltage regulation components. Other similar parts they manufacture include a variety of LDOs and related voltage regulators that share comparable characteristics, catering to diverse application needs.
Where to Find AP2210N-3.3TRG1 by Diodes Incorporated
For those interested in purchasing the AP2210N-3.3TRG1, researching availability and pricing through findchips.com is recommended. You may also explore options for other Linear Regulator ICs that might be offered by Diodes Incorporated or other manufacturers. Historically, the part has been available through various distributors including:
- Win Source Electronics
- New Advantage Corporation
- MacroQuest Electronics
- DigiKey
- Mouser Electronics
It’s important to verify current stock levels and pricing on the distributors’ sites or through findchips.com to ensure the best purchasing decision.